Part Details for MC1741CDR2 by onsemi
Overview of MC1741CDR2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC1741CDR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Internally Compensated, High Performance Operational Amplifier | 8400 |
|
RFQ |
Part Details for MC1741CDR2
MC1741CDR2 CAD Models
MC1741CDR2 Part Data Attributes
|
MC1741CDR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC1741CDR2
onsemi
OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for MC1741CDR2
This table gives cross-reference parts and alternative options found for MC1741CDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1741CDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA741DTF | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | MC1741CDR2 vs KA741DTF |
LM741CM | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8 | National Semiconductor Corporation | MC1741CDR2 vs LM741CM |
KA741D | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Rochester Electronics LLC | MC1741CDR2 vs KA741D |
LM741CM | OP-AMP, 7500uV OFFSET-MAX, 1.5MHz BAND WIDTH, PDSO8, SOP-8 | Texas Instruments | MC1741CDR2 vs LM741CM |
UA741CDG4 | General-Purpose Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1741CDR2 vs UA741CDG4 |
LM741CD | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, SOP-8 | Samsung Semiconductor | MC1741CDR2 vs LM741CD |
UA741CDR | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC1741CDR2 vs UA741CDR |
UA741CDRG4 | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1741CDR2 vs UA741CDRG4 |
UA741CDR | Single, 36-V, 1-MHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | MC1741CDR2 vs UA741CDR |
LM741M | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | MC1741CDR2 vs LM741M |