Part Details for KA5Q0765RTTU by Fairchild Semiconductor Corporation
Overview of KA5Q0765RTTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5Q0765RTTU
KA5Q0765RTTU CAD Models
KA5Q0765RTTU Part Data Attributes
|
KA5Q0765RTTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA5Q0765RTTU
Fairchild Semiconductor Corporation
Switching Regulator, Current-mode, 15A, 22kHz Switching Freq-Max, BCDMOS, PSFM5, TO-220F, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-220F | |
Package Description | TO-220F, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 10.5 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP5,.1,100/60TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 22 kHz | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE |
Alternate Parts for KA5Q0765RTTU
This table gives cross-reference parts and alternative options found for KA5Q0765RTTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5Q0765RTTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRIS4013K | Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN | International Rectifier | KA5Q0765RTTU vs IRIS4013K |
ICE3A2565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | KA5Q0765RTTU vs ICE3A2565 |
TOP227YN | Switching Regulator, Voltage-mode, 3.3A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | KA5Q0765RTTU vs TOP227YN |
ICE3B2565 | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | KA5Q0765RTTU vs ICE3B2565 |
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | KA5Q0765RTTU vs ICE3BR1465JF |
TOP233Y | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | KA5Q0765RTTU vs TOP233Y |
STR-F6652 | Switching Regulator, Voltage-mode, 10A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | KA5Q0765RTTU vs STR-F6652 |
KA5Q0765RT | Switching Regulator, Current-mode, 5.6A, 22kHz Switching Freq-Max, BCDMOS, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | KA5Q0765RTTU vs KA5Q0765RT |
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | KA5Q0765RTTU vs MC33374T |
KA1L0880 | Switching Controller, Current-mode, 32A, 50kHz Switching Freq-Max, PSFM5 | Samsung Semiconductor | KA5Q0765RTTU vs KA1L0880 |