Part Details for KA5L0165RN by Rochester Electronics LLC
Overview of KA5L0165RN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KA5L0165RN
KA5L0165RN CAD Models
KA5L0165RN Part Data Attributes
|
KA5L0165RN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
KA5L0165RN
Rochester Electronics LLC
4A SWITCHING REGULATOR, 50kHz SWITCHING FREQ-MAX, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.2 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 50 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for KA5L0165RN
This table gives cross-reference parts and alternative options found for KA5L0165RN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA5L0165RN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOP244YN | Switching Regulator, Voltage-mode, 2.16A, 140kHz Switching Freq-Max, CMOS, PZFM6, TO-220, 7/6 PIN | Power Integrations | KA5L0165RN vs TOP244YN |
TNY267P | Switching Regulator, Current-mode, 0.72A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | KA5L0165RN vs TNY267P |
FSQ311L | Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDSO8, LEAD FREE, LSOP-8 | Fairchild Semiconductor Corporation | KA5L0165RN vs FSQ311L |
FSD200B | Switching Regulator, Voltage-mode, 0.365A, 142kHz Switching Freq-Max, PDIP7, DIP-7 | Fairchild Semiconductor Corporation | KA5L0165RN vs FSD200B |
KA5L0380RTU | 12 A SWITCHING REGULATOR, 55 kHz SWITCHING FREQ-MAX, SFM4, TO-220F, 4 PIN | Rochester Electronics LLC | KA5L0165RN vs KA5L0380RTU |
TOP242PN | Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7, DIP-8/7 | Power Integrations | KA5L0165RN vs TOP242PN |
TNY264PN | Switching Regulator, Current-mode, 0.4A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | KA5L0165RN vs TNY264PN |
TOP221P | Switching Regulator, Voltage-mode, 0.28A, 110kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Power Integrations | KA5L0165RN vs TOP221P |
TNY265PN | Switching Regulator, Current-mode, 0.44A, 140kHz Switching Freq-Max, PDIP7, 0.300 INCH, LEAD FREE, PLASTIC, MS-001-AB, DIP-8 | Power Integrations | KA5L0165RN vs TNY265PN |
ICE3B1065 | Switching Regulator, Current-mode, 67kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | KA5L0165RN vs ICE3B1065 |