Datasheets
KA3882C by:

Switching Controller

Part Details for KA3882C by onsemi

Overview of KA3882C by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KA3882C

KA3882C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KA3882C Part Data Attributes

KA3882C onsemi
Buy Now Datasheet
Compare Parts:
KA3882C onsemi Switching Controller
Part Life Cycle Code Active
Ihs Manufacturer ON SEMICONDUCTOR
Package Description DIP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature OUTPUT VOLTAGE RANGE FROM 4.9 TO 5.1 V
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 25 V
Input Voltage-Min 12 V
Input Voltage-Nom 15 V
JESD-30 Code R-PDIP-T8
Length 9.2 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current-Max 1 A
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Seated Height-Max 5.08 mm
Surface Mount NO
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

KA3882C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KA3882C by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KA3882C by onsemi

Select Manufacturer
Which Manufacturer of KA3882C would you like to use for your alert(s)?
  • Please alert me when KA3882C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KA3882C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KA3882C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KA3882C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KA3882C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KA3882C by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: