Part Details for KA2903D by Fairchild Semiconductor Corporation
Overview of KA2903D by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KA2903D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | KA2903 - Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2724 |
|
$0.0709 / $0.0834 | Buy Now |
Part Details for KA2903D
KA2903D CAD Models
KA2903D Part Data Attributes
|
KA2903D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2903D
Fairchild Semiconductor Corporation
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1500 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.95 mm |
Alternate Parts for KA2903D
This table gives cross-reference parts and alternative options found for KA2903D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2903D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV2903DR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | KA2903D vs NCV2903DR2 |
LMT2903D | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | KA2903D vs LMT2903D |
LM2903VDR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA2903D vs LM2903VDR2G |
NCV2903DR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | KA2903D vs NCV2903DR2G |
NCV2903VDR2G | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | onsemi | KA2903D vs NCV2903VDR2G |
LM2903VDG | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 98-TUBE | onsemi | KA2903D vs LM2903VDG |
KA2903DMTF | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDSO8, SOIC-8 | Fairchild Semiconductor Corporation | KA2903D vs KA2903DMTF |
LMT2903DR2 | Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | KA2903D vs LMT2903DR2 |
LM2903VDR2 | Comparator, Dual, Low Offset Voltage, SOIC-8 Narrow Body, 2500-REEL | onsemi | KA2903D vs LM2903VDR2 |
KA2903DTF | Comparator, Dual, 3000-REEL | onsemi | KA2903D vs KA2903DTF |