Part Details for KA2901DTF by onsemi
Overview of KA2901DTF by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KA2901DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KA2901DTF
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R - Tape and Reel (Alt: KA2901DTF) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
KA2901DTF
|
Avnet Americas | Comparator Quad ±18V/36V 14-Pin SOIC N T/R - Tape and Reel (Alt: KA2901DTF) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Flip Electronics | Stock, ship today | 27000 |
|
$0.1200 | RFQ |
Part Details for KA2901DTF
KA2901DTF CAD Models
KA2901DTF Part Data Attributes:
|
KA2901DTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KA2901DTF
onsemi
Comparator, Quad, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-14 | |
Manufacturer Package Code | 751ER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1400 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for KA2901DTF
This table gives cross-reference parts and alternative options found for KA2901DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2901DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901D | 30-V quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DTF vs LM2901D |
LM2901M | Low offset, quad differential comparator 14-SOIC -40 to 85 | Texas Instruments | KA2901DTF vs LM2901M |
LM2901VQDR | Enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DTF vs LM2901VQDR |
LM2901DT | Low power quad voltage comparator | STMicroelectronics | KA2901DTF vs LM2901DT |
LM2901VDG | Comparator, Quad, Single Supply, 36 V TA= -40° to +125°C, SOIC-14 NB, 55-TUBE | onsemi | KA2901DTF vs LM2901VDG |
LM2901DR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | KA2901DTF vs LM2901DR2 |
LM2901DBR | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | KA2901DTF vs LM2901DBR |
LM2901VD | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOIC-14 | Rochester Electronics LLC | KA2901DTF vs LM2901VD |
LM2901VQDRG4Q1 | Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125 | Texas Instruments | KA2901DTF vs LM2901VQDRG4Q1 |
LM2901VDR2 | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | onsemi | KA2901DTF vs LM2901VDR2 |