Part Details for KA2901 by Fairchild Semiconductor Corporation
Overview of KA2901 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KA2901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1015 |
|
$0.2031 / $0.2389 | Buy Now |
|
Chip1Cloud | Quad Comparator | 22000 |
|
RFQ |
Part Details for KA2901
KA2901 CAD Models
KA2901 Part Data Attributes:
|
KA2901
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA2901
Fairchild Semiconductor Corporation
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.4 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KA2901
This table gives cross-reference parts and alternative options found for KA2901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2901N | Comparator, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Signetics | KA2901 vs LM2901N |
LM2901NE4 | 30-V quad differential comparator 14-PDIP -40 to 125 | Texas Instruments | KA2901 vs LM2901NE4 |
LM2901IN | QUAD COMPARATOR, 15000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14 | Texas Instruments | KA2901 vs LM2901IN |
LM2901VNG | Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 | Rochester Electronics LLC | KA2901 vs LM2901VNG |
LM2901N/NOPB | Low offset, quad differential comparator 14-PDIP -40 to 85 | Texas Instruments | KA2901 vs LM2901N/NOPB |
LM2901N | Low power quad voltage comparator | STMicroelectronics | KA2901 vs LM2901N |
LM2901N | Comparator, Quad, Single Supply, 36 V, 1500-TUBE | onsemi | KA2901 vs LM2901N |