There are no models available for this part yet.
Overview of KA2580A by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KA2580A by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 14 |
|
$6.5813 / $8.7750 | Buy Now | ||
Quest Components | 11 |
|
$8.7750 / $11.7000 | Buy Now |
CAD Models for KA2580A by Samsung Semiconductor
Part Data Attributes for KA2580A by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP18,.3
|
Pin Count
|
18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Built-in Protections
|
TRANSIENT
|
Driver Number of Bits
|
8
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PDIP-T18
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for KA2580A
This table gives cross-reference parts and alternative options found for KA2580A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA2580A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UDN2580A | Buffer/Inverter Based Peripheral Driver, 0.5A, PDIP18, PLASTIC, DIP-18 | Sanken Electric Co Ltd | KA2580A vs UDN2580A |