Memory
K8S1115EBC-SC1F0
Samsung Semiconductor
Description: Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64

Overview of K8S1115EBC-SC1F0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for K8S1115EBC-SC1F0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8S1115EBC-SC1F0 by Samsung Semiconductor

K8S1115EBC-SC1F0
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
VFBGA, BGA64,10X14,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
Memory Density
536870912 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
4,511
Number of Terminals
64
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA64,10X14,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
16K,64K
Standby Current-Max
0.00003 A
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
YES
Type
NOR TYPE
Want to compare parts?
  1. K8S1115EBC-SC1F0
    Samsung Semiconductor
    Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64
    VS

Alternate Parts for K8S1115EBC-SC1F0

This table gives cross-reference parts and alternative options found for K8S1115EBC-SC1F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8S1115EBC-SC1F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8S1215EBC-SC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1215EBC-SC1D0
K8S1215EBC-DC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1215EBC-DC1D0
K8S1215EBC-SC1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1215EBC-SC1C0
K8S1015EBC-FC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EBC-FC1D0
K8S1015EBC-SC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EBC-SC1D0
K8S1015EBC-DC1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EBC-DC1C0
K8S1015EBC-SC1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EBC-SC1C0
K8S1115EBC-FC1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1115EBC-FC1F0
K8S1015EBC-DC1D0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EBC-DC1D0
K8S1015EBC-FC1C0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EBC-FC1C0
Part Number Description Manufacturer Compare
S29GL01GP13FAIV23 Flash, 1GX1, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion K8S1115EBC-SC1F0 vs S29GL01GP13FAIV23
S29GL01GP11FAIV23 Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion K8S1115EBC-SC1F0 vs S29GL01GP11FAIV23
K8S1215EZC-FC1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1215EZC-FC1F0
S29GL01GP12FFIR22 Flash, 1GX1, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor K8S1115EBC-SC1F0 vs S29GL01GP12FFIR22
S29NS512R0SBJW003 Flash, 32MX16, 80ns, PBGA64, 8 X 9.20 MM, LEAD FREE, TFBGA-64 Spansion K8S1115EBC-SC1F0 vs S29NS512R0SBJW003
K8S1015EZC-SC1F0 Flash, 32MX16, 100ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8S1015EZC-SC1F0
K8F1315EBM-FE1C0 Flash, 32MX16, 110ns, PBGA64, 9 X 11 MM, 1 MM HEIGHT, 0.50 MM PITCH, FBGA-64 Samsung Semiconductor K8S1115EBC-SC1F0 vs K8F1315EBM-FE1C0
S29GL512P10FACR23 Flash, 512MX1, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion K8S1115EBC-SC1F0 vs S29GL512P10FACR23
S29GL01GP11FACR22 Flash, 1GX1, 110ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FBGA-64 Spansion K8S1115EBC-SC1F0 vs S29GL01GP11FACR22
S29GL01GP10FFI020 Flash, 64MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion K8S1115EBC-SC1F0 vs S29GL01GP10FFI020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8S1115EBC-SC1F0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8S1115EBC-SC1F0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K8S1115EBC-SC1F0 would you like to use for your alert(s)?
  • Please alert me when K8S1115EBC-SC1F0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8S1115EBC-SC1F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8S1115EBC-SC1F0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8S1115EBC-SC1F0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8S1115EBC-SC1F0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8S1115EBC-SC1F0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: