Memory
K8D6316UBM-FI090
Samsung Semiconductor
Description: Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48

Overview of K8D6316UBM-FI090 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K8D6316UBM-FI090 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K8D6316UBM-FI090 by Samsung Semiconductor

K8D6316UBM-FI090
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
6 X 9 MM, 0.80 MM PITCH, FBGA-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
90 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,127
Number of Terminals
48
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1 mm
Sector Size
8K,64K
Standby Current-Max
0.00003 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. K8D6316UBM-FI090
    Samsung Semiconductor
    Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for K8D6316UBM-FI090

This table gives cross-reference parts and alternative options found for K8D6316UBM-FI090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K8D6316UBM-FI090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K8D6316UBM-FC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-FC090
K8D6316UBMTI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMTI0900
K8D6316UBMTC0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMTC0900
K8D6316UBMLI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMLI0900
K8D6316UBMDI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMDI0900
K8D6316UBM-LI090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-LI090
K8D6316UBM-DI090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-DI090
K8D6316UBM-TC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-TC090
K8D6316UBM-LC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-LC090
K8D6316UBM-DC090 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-DC090
Part Number Description Manufacturer Compare
SST39VF6401-90-4C-EKE Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology K8D6316UBM-FI090 vs SST39VF6401-90-4C-EKE
SST39VF6401-90-4C-EK Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 Silicon Storage Technology K8D6316UBM-FI090 vs SST39VF6401-90-4C-EK
EN29LV640AB-90TIP Flash, 4MX16, 90ns, PDSO48, TSOP1-48 Elite Semiconductor Memory Technology Inc K8D6316UBM-FI090 vs EN29LV640AB-90TIP
K8D6316UBM-PI090 Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBM-PI090
K8D6316UBMLI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMLI0900
EN29LV640AB-90BIP Flash, 4MX16, 90ns, PBGA48, TFBGA-48 Elite Semiconductor Memory Technology Inc K8D6316UBM-FI090 vs EN29LV640AB-90BIP
K8D6316UBMFI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMFI0900
SST38VF6401-90-5C-B3KE 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc K8D6316UBM-FI090 vs SST38VF6401-90-5C-B3KE
K8D6316UBMTI0900 Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TBGA-48 Samsung Semiconductor K8D6316UBM-FI090 vs K8D6316UBMTI0900
SST38VF6403-90-5C-B3KE 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 Microchip Technology Inc K8D6316UBM-FI090 vs SST38VF6403-90-5C-B3KE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K8D6316UBM-FI090 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K8D6316UBM-FI090 by Samsung Semiconductor

  • Please alert me when K8D6316UBM-FI090 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K8D6316UBM-FI090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K8D6316UBM-FI090 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K8D6316UBM-FI090 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K8D6316UBM-FI090.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K8D6316UBM-FI090 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: