Part Details for EN29LV640AB-90BIP by Elite Semiconductor Memory Technology Inc
Overview of EN29LV640AB-90BIP by Elite Semiconductor Memory Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for EN29LV640AB-90BIP
EN29LV640AB-90BIP CAD Models
EN29LV640AB-90BIP Part Data Attributes
|
EN29LV640AB-90BIP
Elite Semiconductor Memory Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EN29LV640AB-90BIP
Elite Semiconductor Memory Technology Inc
Flash, 4MX16, 90ns, PBGA48, TFBGA-48
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC | |
Package Description | LFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for EN29LV640AB-90BIP
This table gives cross-reference parts and alternative options found for EN29LV640AB-90BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN29LV640AB-90BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST39VF6401-90-4C-EKE | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | EN29LV640AB-90BIP vs SST39VF6401-90-4C-EKE |
SST39VF6401B-90-4C-EK | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, MO-142DD, TSOP1-48 | Silicon Storage Technology | EN29LV640AB-90BIP vs SST39VF6401B-90-4C-EK |
K8D6316UBMLI0900 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, TBGA-48 | Samsung Semiconductor | EN29LV640AB-90BIP vs K8D6316UBMLI0900 |
SST38VF6401-90-4C-EKE | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Silicon Storage Technology | EN29LV640AB-90BIP vs SST38VF6401-90-4C-EKE |
K8D6316UBM-PC090 | Flash, 4MX16, 90ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | Samsung Semiconductor | EN29LV640AB-90BIP vs K8D6316UBM-PC090 |
SST38VF6403-90-5I-B3KE | 4M X 16 FLASH 2.7V PROM, 90 ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | Microchip Technology Inc | EN29LV640AB-90BIP vs SST38VF6403-90-5I-B3KE |
SST38VF6401-90-5C-EKE | 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | EN29LV640AB-90BIP vs SST38VF6401-90-5C-EKE |
K8D6316UBM-DC090 | Flash, 4MX16, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 | Samsung Semiconductor | EN29LV640AB-90BIP vs K8D6316UBM-DC090 |
EN29LV640AB-90TIP | Flash, 4MX16, 90ns, PDSO48, TSOP1-48 | Elite Semiconductor Memory Technology Inc | EN29LV640AB-90BIP vs EN29LV640AB-90TIP |
SST38VF6403-90-5I-EKE | 4M X 16 FLASH 2.7V PROM, 90 ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | Microchip Technology Inc | EN29LV640AB-90BIP vs SST38VF6403-90-5I-EKE |