Part Details for K7R641882M-FI20 by Samsung Semiconductor
Overview of K7R641882M-FI20 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF3062RFI20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6417032FI20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD64F3067RFI20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Part Details for K7R641882M-FI20
K7R641882M-FI20 CAD Models
K7R641882M-FI20 Part Data Attributes
|
K7R641882M-FI20
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K7R641882M-FI20
Samsung Semiconductor
Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | BGA, BGA165,11X15,40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K7R641882M-FI20
This table gives cross-reference parts and alternative options found for K7R641882M-FI20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7R641882M-FI20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7R641882M-EI20T | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-EI20T |
K7R641882M-EI25T | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-EI25T |
K7R641882M-FI20T | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-FI20T |
K7R641882M-FI25T | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-FI25T |
K7R641882M-FI250 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, FBGA-165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-FI250 |
K7R641882M-EI200 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-EI200 |
K7R641882M-EI20 | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-EI20 |
K7R641882M-EI250 | QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1 MM PITCH, ROHS COMPLIANT, FBGA-165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-EI250 |
K7R641882M-FI25 | Standard SRAM, 4MX18, 0.45ns, CMOS, PBGA165 | Samsung Semiconductor | K7R641882M-FI20 vs K7R641882M-FI25 |