Memory
K7D161888M-HC330
Samsung Semiconductor
Description: DDR SRAM, 1MX18, CMOS, PBGA153, 14 X 22 MM, BGA-153

Overview of K7D161888M-HC330 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for K7D161888M-HC330 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K7D161888M-HC330 by Samsung Semiconductor

K7D161888M-HC330
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
153
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PBGA-B153
Length
22 mm
Memory Density
18874368 bit
Memory IC Type
DDR SRAM
Memory Width
18
Number of Functions
1
Number of Terminals
153
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX18
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.21 mm
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
14 mm
Want to compare parts?
  1. K7D161888M-HC330
    Samsung Semiconductor
    DDR SRAM, 1MX18, CMOS, PBGA153, 14 X 22 MM, BGA-153
    VS

Alternate Parts for K7D161888M-HC330

This table gives cross-reference parts and alternative options found for K7D161888M-HC330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K7D161888M-HC330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IBM041816CXLBC-20 DDR SRAM, 1MX18, 2.3ns, CMOS, PBGA153, BGA-153 IBM K7D161888M-HC330 vs IBM041816CXLBC-20
IBM041816CBLBC-27 DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, BGA-153 IBM K7D161888M-HC330 vs IBM041816CBLBC-27
CXK77Q18162GB-3 DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Sony Semiconductor K7D161888M-HC330 vs CXK77Q18162GB-3
K7D161888B-HC300 DDR SRAM, 1MX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Samsung Semiconductor K7D161888M-HC330 vs K7D161888B-HC300
IBM041816CHLBC-25 DDR SRAM, 1MX18, 1.8ns, CMOS, PBGA153, BGA-153 IBM K7D161888M-HC330 vs IBM041816CHLBC-25
K7D161874B-HC270 DDR SRAM, 1MX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Samsung Semiconductor K7D161888M-HC330 vs K7D161874B-HC270
CXK77Q18162AGB-25 DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Sony Semiconductor K7D161888M-HC330 vs CXK77Q18162AGB-25
IBM041816CXLBC-28 DDR SRAM, 1MX18, 1.8ns, CMOS, PBGA153, BGA-153 IBM K7D161888M-HC330 vs IBM041816CXLBC-28
CXK77Q18162AGB-3 DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Sony Semiconductor K7D161888M-HC330 vs CXK77Q18162AGB-3
CXK77L18162GB-3 DDR SRAM, 1MX18, 1.9ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 Sony Semiconductor K7D161888M-HC330 vs CXK77L18162GB-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K7D161888M-HC330 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K7D161888M-HC330 by Samsung Semiconductor

  • Please alert me when K7D161888M-HC330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K7D161888M-HC330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K7D161888M-HC330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K7D161888M-HC330 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K7D161888M-HC330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K7D161888M-HC330 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: