Part Details for CXK77Q18162AGB-3 by Sony Semiconductor
Overview of CXK77Q18162AGB-3 by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXK77Q18162AGB-3
CXK77Q18162AGB-3 CAD Models
CXK77Q18162AGB-3 Part Data Attributes
|
CXK77Q18162AGB-3
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXK77Q18162AGB-3
Sony Semiconductor
DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA153,9X17,50 | |
Pin Count | 153 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 2 ns | |
Additional Feature | LATE WRITE | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA153,9X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Voltage-Min | 2.37 V | |
Supply Current-Max | 0.785 mA | |
Supply Voltage-Max (Vsup) | 2.63 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CXK77Q18162AGB-3
This table gives cross-reference parts and alternative options found for CXK77Q18162AGB-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXK77Q18162AGB-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7D161874B-HC270 | DDR SRAM, 1MX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Samsung Semiconductor | CXK77Q18162AGB-3 vs K7D161874B-HC270 |
IBM041816CXLBC-30 | DDR SRAM, 1MX18, 1.7ns, CMOS, PBGA153, BGA-153 | IBM | CXK77Q18162AGB-3 vs IBM041816CXLBC-30 |
CXK77L18162GB-3 | DDR SRAM, 1MX18, 1.9ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Sony Semiconductor | CXK77Q18162AGB-3 vs CXK77L18162GB-3 |
IBM041816CXLBC-28 | DDR SRAM, 1MX18, 1.8ns, CMOS, PBGA153, BGA-153 | IBM | CXK77Q18162AGB-3 vs IBM041816CXLBC-28 |
K7D161888B-HC300 | DDR SRAM, 1MX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Samsung Semiconductor | CXK77Q18162AGB-3 vs K7D161888B-HC300 |
CXK77Q18162GB-3 | DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Sony Semiconductor | CXK77Q18162AGB-3 vs CXK77Q18162GB-3 |
K7D161874B-HC300 | DDR SRAM, 1MX18, 0.2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Samsung Semiconductor | CXK77Q18162AGB-3 vs K7D161874B-HC300 |
IBM041816CBLBC-27 | DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, BGA-153 | IBM | CXK77Q18162AGB-3 vs IBM041816CBLBC-27 |
CXK77L18162AGB-3 | DDR SRAM, 1MX18, 2ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Sony Semiconductor | CXK77Q18162AGB-3 vs CXK77L18162AGB-3 |
CXK77Q18162GB-27 | DDR SRAM, 1MX18, 1.9ns, CMOS, PBGA153, 14 X 22 MM, 1.27 MM PITCH, BGA-153 | Sony Semiconductor | CXK77Q18162AGB-3 vs CXK77Q18162GB-27 |