Memory
K6X1008C2D-GF70
Samsung Semiconductor
Description: Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32

Overview of K6X1008C2D-GF70 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for K6X1008C2D-GF70 by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1054
RFQ

CAD Models for K6X1008C2D-GF70 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6X1008C2D-GF70 by Samsung Semiconductor

K6X1008C2D-GF70
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.525 INCH, PLASTIC, SOP-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
20.47 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP32,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
11.43 mm
Want to compare parts?
  1. K6X1008C2D-GF70
    Samsung Semiconductor
    Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32
    VS

Alternate Parts for K6X1008C2D-GF70

This table gives cross-reference parts and alternative options found for K6X1008C2D-GF70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6X1008C2D-GF70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6X1008C2D-GQ700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6X1008C2D-GF70 vs K6X1008C2D-GQ700
MSM521001L-70GS Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 OKI Electric Industry Co Ltd K6X1008C2D-GF70 vs MSM521001L-70GS
SRM20100LM70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, S-MOS Systems K6X1008C2D-GF70 vs SRM20100LM70
K6T1008C2E-GF700 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6X1008C2D-GF70 vs K6T1008C2E-GF700
KM681000ALG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6X1008C2D-GF70 vs KM681000ALG-7
KM681000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6X1008C2D-GF70 vs KM681000BLG-7
IS65C1024AL-70QA2 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc K6X1008C2D-GF70 vs IS65C1024AL-70QA2
M5M51008BFP-70L Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric K6X1008C2D-GF70 vs M5M51008BFP-70L
HM628128BLFP-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd K6X1008C2D-GF70 vs HM628128BLFP-7
IS65C1024AL-70QA3 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc K6X1008C2D-GF70 vs IS65C1024AL-70QA3
Part Number Description Manufacturer Compare
MSM521001L-70GS Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SSOP-32 OKI Electric Industry Co Ltd K6X1008C2D-GF70 vs MSM521001L-70GS
SRM20100LM70 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, S-MOS Systems K6X1008C2D-GF70 vs SRM20100LM70
KM681000BLG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 Samsung Semiconductor K6X1008C2D-GF70 vs KM681000BLG-7
IS65C1024AL-70QA2 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc K6X1008C2D-GF70 vs IS65C1024AL-70QA2
M5M51008BFP-70L Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32 Mitsubishi Electric K6X1008C2D-GF70 vs M5M51008BFP-70L
M5M51008DFP-70H#AQ 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 Renesas Electronics Corporation K6X1008C2D-GF70 vs M5M51008DFP-70H#AQ
HM628128BLFP-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Hitachi Ltd K6X1008C2D-GF70 vs HM628128BLFP-7
IS65C1024AL-70QA1 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Integrated Silicon Solution Inc K6X1008C2D-GF70 vs IS65C1024AL-70QA1
TC551001AFL-70L(LT) IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM Toshiba America Electronic Components K6X1008C2D-GF70 vs TC551001AFL-70L(LT)
KM681000LG-7 Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 Samsung Semiconductor K6X1008C2D-GF70 vs KM681000LG-7

Related Parts for K6X1008C2D-GF70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6X1008C2D-GF70 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6X1008C2D-GF70 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K6X1008C2D-GF70 would you like to use for your alert(s)?
  • Please alert me when K6X1008C2D-GF70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6X1008C2D-GF70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6X1008C2D-GF70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6X1008C2D-GF70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6X1008C2D-GF70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6X1008C2D-GF70 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: