Part Details for M5M51008BFP-70L by Mitsubishi Electric
Overview of M5M51008BFP-70L by Mitsubishi Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5M51008BFP-70L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$20.9430 | Buy Now |
|
Quest Components | IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC | 30 |
|
$6.8600 / $14.7000 | Buy Now |
|
Quest Components | IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC | 16 |
|
$22.6883 | Buy Now |
|
Quest Components | IC,SRAM,128KX8,CMOS,SOP,32PIN,PLASTIC | 13 |
|
$5.7750 / $11.5500 | Buy Now |
Part Details for M5M51008BFP-70L
M5M51008BFP-70L CAD Models
M5M51008BFP-70L Part Data Attributes
|
M5M51008BFP-70L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M51008BFP-70L
Mitsubishi Electric
Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, SOP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.75 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.4 mm |
Alternate Parts for M5M51008BFP-70L
This table gives cross-reference parts and alternative options found for M5M51008BFP-70L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M51008BFP-70L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M5M51008DFP-70H#AF | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | M5M51008BFP-70L vs M5M51008DFP-70H#AF |
HM628128ALFP-7L | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | M5M51008BFP-70L vs HM628128ALFP-7L |
TC551001AFL-70(LT) | Toshiba America Electronic Components | Check for Price | IC 128K X 8 STANDARD SRAM, 70 ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32, Static RAM | M5M51008BFP-70L vs TC551001AFL-70(LT) |
K6X1008C2D-GF70 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | M5M51008BFP-70L vs K6X1008C2D-GF70 |
IS65C1024AL-70QA1 | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | M5M51008BFP-70L vs IS65C1024AL-70QA1 |
M5M51008CFP-70HI | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | M5M51008BFP-70L vs M5M51008CFP-70HI |
M5M51008DFP-70H#A0 | Renesas Electronics Corporation | Check for Price | 128KX8 STANDARD SRAM, 70ns, PDSO32, 0.525 INCH, SOP-32 | M5M51008BFP-70L vs M5M51008DFP-70H#A0 |
M5M51008BFP-70LT | Mitsubishi Electric | Check for Price | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO32, 0.525 INCH, 1.27 MM PITCH, PLASTIC, SOP-32 | M5M51008BFP-70L vs M5M51008BFP-70LT |
K6X1008C2D-GF700 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | M5M51008BFP-70L vs K6X1008C2D-GF700 |