Part Details for K6T1008V2E-RB700 by Samsung Semiconductor
Overview of K6T1008V2E-RB700 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6T1008V2E-RB700
K6T1008V2E-RB700 CAD Models
K6T1008V2E-RB700 Part Data Attributes
|
K6T1008V2E-RB700
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6T1008V2E-RB700
Samsung Semiconductor
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, 8 X 20 MM, REVERSE, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1-R, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for K6T1008V2E-RB700
This table gives cross-reference parts and alternative options found for K6T1008V2E-RB700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6T1008V2E-RB700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDJ-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | K6T1008V2E-RB700 vs CLDJ-65608V-70 |
SRM20V100LLRMX7 | 128KX8 STANDARD SRAM, 70ns, PDSO32, 8 X 18.40 MM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | K6T1008V2E-RB700 vs SRM20V100LLRMX7 |
SLDJ-65608V-70P883:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | K6T1008V2E-RB700 vs SLDJ-65608V-70P883:R |
CLC9-65608V-70 | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | K6T1008V2E-RB700 vs CLC9-65608V-70 |
CLC9-65608L-70SHXXX | Standard SRAM, 128KX8, 70ns, CMOS, CDIP32, | Temic Semiconductors | K6T1008V2E-RB700 vs CLC9-65608L-70SHXXX |
SL4J-65608V-70EHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | K6T1008V2E-RB700 vs SL4J-65608V-70EHXXX:D |
UM62L1024AV-70L | Standard SRAM, 128KX8, 70ns, CMOS, PDSO32 | United Microelectronics Corporation | K6T1008V2E-RB700 vs UM62L1024AV-70L |
MLDJ-65608V-70P883:RD | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | K6T1008V2E-RB700 vs MLDJ-65608V-70P883:RD |
CL4J-65608L-70SHXXX:D | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Temic Semiconductors | K6T1008V2E-RB700 vs CL4J-65608L-70SHXXX:D |
SLDJ-65608V-70FHXXX:R | Standard SRAM, 128KX8, 70ns, CMOS, CDFP32, | Temic Semiconductors | K6T1008V2E-RB700 vs SLDJ-65608V-70FHXXX:R |