Part Details for K6R4016V1D-JL10 by Samsung Semiconductor
Overview of K6R4016V1D-JL10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K6R4016V1D-JL10
K6R4016V1D-JL10 CAD Models
K6R4016V1D-JL10 Part Data Attributes
|
K6R4016V1D-JL10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R4016V1D-JL10
Samsung Semiconductor
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.58 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R4016V1D-JL10
This table gives cross-reference parts and alternative options found for K6R4016V1D-JL10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R4016V1D-JL10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041DV33-10VXC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | K6R4016V1D-JL10 vs CY7C1041DV33-10VXC |
UPD444016LLE-A10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, PLASTIC, SOJ-44 | NEC Electronics Group | K6R4016V1D-JL10 vs UPD444016LLE-A10 |
AS7C34098A-10JCN | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Memory Inc | K6R4016V1D-JL10 vs AS7C34098A-10JCN |
AS7C34098A-10JC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Memory Inc | K6R4016V1D-JL10 vs AS7C34098A-10JC |
CY7C1041CV33-10VI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Rochester Electronics LLC | K6R4016V1D-JL10 vs CY7C1041CV33-10VI |
CY7C1041CV33-10VCT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | K6R4016V1D-JL10 vs CY7C1041CV33-10VCT |
AS7C34098A-10JI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Memory Inc | K6R4016V1D-JL10 vs AS7C34098A-10JI |
M5M54R16AJ-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Mitsubishi Electric | K6R4016V1D-JL10 vs M5M54R16AJ-10 |
CY7C1041CV33-10VC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Cypress Semiconductor | K6R4016V1D-JL10 vs CY7C1041CV33-10VC |
K6R4016V1D-KP100 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-44 | Samsung Semiconductor | K6R4016V1D-JL10 vs K6R4016V1D-KP100 |