Part Details for K6R1016C1A-TC15 by Samsung Semiconductor
Overview of K6R1016C1A-TC15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1502CMS8-3.3#TRPBF | Analog Devices | 1x Cell to 3.3V Reg Ch Pump | |
LTC1503CS8-2#PBF | Analog Devices | Hi Eff Inductorless Buck DC/DC | |
LTC1504IS8#TRPBF | Analog Devices | 500mA L V Buck Sync Sw Reg |
Part Details for K6R1016C1A-TC15
K6R1016C1A-TC15 CAD Models
K6R1016C1A-TC15 Part Data Attributes
|
K6R1016C1A-TC15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K6R1016C1A-TC15
Samsung Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K6R1016C1A-TC15
This table gives cross-reference parts and alternative options found for K6R1016C1A-TC15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1016C1A-TC15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021L-15ZC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | K6R1016C1A-TC15 vs CY7C1021L-15ZC |
IDT71016S15PHI8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | K6R1016C1A-TC15 vs IDT71016S15PHI8 |
AS7C1026A-15TC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 10.20 X 18.40 MM, TSOP2-44 | Alliance Semiconductor Corporation | K6R1016C1A-TC15 vs AS7C1026A-15TC |
IDT71016NS15PHG | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | K6R1016C1A-TC15 vs IDT71016NS15PHG |
K6R1016C1A-TI15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K6R1016C1A-TC15 vs K6R1016C1A-TI15 |
KM6161002CLTI-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K6R1016C1A-TC15 vs KM6161002CLTI-15 |
CY7C1021-15ZCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | K6R1016C1A-TC15 vs CY7C1021-15ZCT |
KM6161002ATI-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | K6R1016C1A-TC15 vs KM6161002ATI-15 |
IDT71016S15PHGI8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | K6R1016C1A-TC15 vs IDT71016S15PHGI8 |
IDT71016S15PHGI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | K6R1016C1A-TC15 vs IDT71016S15PHGI |