Part Details for IDT71016NS15PHG by Integrated Device Technology Inc
Overview of IDT71016NS15PHG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71016NS15PHG
IDT71016NS15PHG CAD Models
IDT71016NS15PHG Part Data Attributes
|
IDT71016NS15PHG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71016NS15PHG
Integrated Device Technology Inc
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IDT71016NS15PHG
This table gives cross-reference parts and alternative options found for IDT71016NS15PHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71016NS15PHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT71016S15PHI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IDT71016NS15PHG vs IDT71016S15PHI |
K6R1016C1C-TP15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016NS15PHG vs K6R1016C1C-TP15 |
IDT71016S15PHGI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | IDT71016NS15PHG vs IDT71016S15PHGI |
KM6161002ATI-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | IDT71016NS15PHG vs KM6161002ATI-15 |
IDT71016S15PHGI8 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | IDT71016NS15PHG vs IDT71016S15PHGI8 |
K6R1016C1A-TC15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016NS15PHG vs K6R1016C1A-TC15 |
CY7C1021-15ZCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71016NS15PHG vs CY7C1021-15ZCT |
CY7C1021L-15ZC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71016NS15PHG vs CY7C1021L-15ZC |
KM6161002CLTI-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71016NS15PHG vs KM6161002CLTI-15 |
CY7C1021L-15ZCT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | IDT71016NS15PHG vs CY7C1021L-15ZCT |