Memory
K6R1016C1A-JC20
Samsung Semiconductor
Description: Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44

Overview of K6R1016C1A-JC20 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K6R1016C1A-JC20 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K6R1016C1A-JC20 by Samsung Semiconductor

K6R1016C1A-JC20
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
20 ns
JESD-30 Code
R-PDSO-J44
Length
28.58 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K6R1016C1A-JC20
    Samsung Semiconductor
    Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
    VS

Alternate Parts for K6R1016C1A-JC20

This table gives cross-reference parts and alternative options found for K6R1016C1A-JC20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K6R1016C1A-JC20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM6161002CLJI-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016C1A-JC20 vs KM6161002CLJI-20
HM62W1664HBLJP-30 Cache SRAM, 64KX16, 30ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Hitachi Ltd K6R1016C1A-JC20 vs HM62W1664HBLJP-30
HM62W1664HBLJP-25 Cache SRAM, 64KX16, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Hitachi Ltd K6R1016C1A-JC20 vs HM62W1664HBLJP-25
CY7C1021B-20VC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor K6R1016C1A-JC20 vs CY7C1021B-20VC
K6R1016C1A-JI20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016C1A-JC20 vs K6R1016C1A-JI20
K6R1016C1C-JC20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016C1A-JC20 vs K6R1016C1C-JC20
AS7C1026A-20JC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation K6R1016C1A-JC20 vs AS7C1026A-20JC
IDT71016S20YGI8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Device Technology Inc K6R1016C1A-JC20 vs IDT71016S20YGI8
AS7C1026-20JI Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Alliance Semiconductor Corporation K6R1016C1A-JC20 vs AS7C1026-20JI
HM621664HJP-20 Cache SRAM, 128KX8, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Hitachi Ltd K6R1016C1A-JC20 vs HM621664HJP-20
Part Number Description Manufacturer Compare
K6R1016C1A-JI20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016C1A-JC20 vs K6R1016C1A-JI20
CY7C1021B-20VC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor K6R1016C1A-JC20 vs CY7C1021B-20VC
IDT71016S20YGI8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Integrated Device Technology Inc K6R1016C1A-JC20 vs IDT71016S20YGI8
HM62W1664HBLJP-25 Cache SRAM, 64KX16, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Hitachi Ltd K6R1016C1A-JC20 vs HM62W1664HBLJP-25
IDT71016S20YI8 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Integrated Device Technology Inc K6R1016C1A-JC20 vs IDT71016S20YI8
K6R1016C1C-JC20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016C1A-JC20 vs K6R1016C1C-JC20
HM62W1664HBLJP-30 Cache SRAM, 64KX16, 30ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SO-44 Hitachi Ltd K6R1016C1A-JC20 vs HM62W1664HBLJP-30
CY7C1021-20VCR Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor K6R1016C1A-JC20 vs CY7C1021-20VCR
CY7C1021-20VC Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 Cypress Semiconductor K6R1016C1A-JC20 vs CY7C1021-20VC
KM6161002CLJI-20 Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, SOJ-44 Samsung Semiconductor K6R1016C1A-JC20 vs KM6161002CLJI-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K6R1016C1A-JC20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K6R1016C1A-JC20 by Samsung Semiconductor

  • Please alert me when K6R1016C1A-JC20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K6R1016C1A-JC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K6R1016C1A-JC20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K6R1016C1A-JC20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K6R1016C1A-JC20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K6R1016C1A-JC20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: