There are no models available for this part yet.
Overview of K4T51083QG-HCE6 by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for K4T51083QG-HCE6 by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | IC,SDRAM,DDR,4X16MX8,CMOS,BGA,60PIN,PLASTIC | 7 |
|
$4.5000 / $9.0000 | Buy Now | ||
Quest Components | IC,SDRAM,DDR,4X16MX8,CMOS,BGA,60PIN,PLASTIC | 3 |
|
$13.1250 / $14.0625 | Buy Now |
CAD Models for K4T51083QG-HCE6 by Samsung Semiconductor
Part Data Attributes for K4T51083QG-HCE6 by Samsung Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.28
|
Access Time-Max
|
0.45 ns
|
Clock Frequency-Max (fCLK)
|
333 MHz
|
I/O Type
|
COMMON
|
Interleaved Burst Length
|
4,8
|
JESD-30 Code
|
R-PBGA-B60
|
JESD-609 Code
|
e1
|
Memory Density
|
536870912 bit
|
Memory IC Type
|
DDR2 DRAM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
60
|
Number of Words
|
67108864 words
|
Number of Words Code
|
64000000
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
|
Organization
|
64MX8
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FBGA
|
Package Equivalence Code
|
BGA60,9X11,32
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
8192
|
Sequential Burst Length
|
4,8
|
Standby Current-Max
|
0.008 A
|
Supply Current-Max
|
0.175 mA
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Alternate Parts for K4T51083QG-HCE6
This table gives cross-reference parts and alternative options found for K4T51083QG-HCE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T51083QG-HCE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4T51083QE-ZCE60 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QE-ZCE60 |
K4T51083QE-ZCE6 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QE-ZCE6 |
K4T51083QI-HCE60 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QI-HCE60 |
K4T51083QI-HCE6 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QI-HCE6 |
K4T51083QI-HCE6T | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QI-HCE6T |
K4T51083QG-HCE6T | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QG-HCE6T |
K4T51083QG-HLE60 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QG-HLE60 |
K4T51083QG-HCE60 | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QG-HCE60 |
K4T51083QE-ZCE6T | DDR DRAM, 64MX8, 0.45ns, CMOS, PBGA60 | Samsung Semiconductor | K4T51083QG-HCE6 vs K4T51083QE-ZCE6T |
Related Parts for K4T51083QG-HCE6
-
K4T1G164QG-BCE7DRAMs
-
SISA72DN-T1-GE3Power Field-Effect Transistors
-
AAT1145IDE-0.6-T1Switching Regulator or Controllers
-
TAJB226K016RNJFixed Capacitors
-
ISO7741DWROther Analog ICs
-
SS3P5-M3/85ARectifier Diodes
-
LMV551QDCKRQ1Operational Amplifiers
-
WRM0207C-2M0FIFixed Resistors
-
NS10145T3R3NNAFixed Inductors