Part Details for K4T1G084QD-ZCD5T by Samsung Semiconductor
Overview of K4T1G084QD-ZCD5T by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4T1G084QD-ZCD5T
K4T1G084QD-ZCD5T CAD Models
K4T1G084QD-ZCD5T Part Data Attributes
|
K4T1G084QD-ZCD5T
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4T1G084QD-ZCD5T
Samsung Semiconductor
DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA60,9X11,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Time-Max | 0.5 ns | |
Clock Frequency-Max (fCLK) | 267 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 60 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4T1G084QD-ZCD5T
This table gives cross-reference parts and alternative options found for K4T1G084QD-ZCD5T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G084QD-ZCD5T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4T1G084QC-ZLD5 | DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G084QD-ZCD5T vs K4T1G084QC-ZLD5 |
K4T1G084QD-ZLD5T | DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G084QD-ZCD5T vs K4T1G084QD-ZLD5T |
K4T1G084QC-ZLD50 | DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G084QD-ZCD5T vs K4T1G084QC-ZLD50 |
K4T1G084QC-ZCD5T | DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G084QD-ZCD5T vs K4T1G084QC-ZCD5T |
K4T1G084QD-ZCD5 | DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G084QD-ZCD5T vs K4T1G084QD-ZCD5 |
K4T1G084QD-ZLD5 | DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G084QD-ZCD5T vs K4T1G084QD-ZLD5 |