K4T1G084QC-ZLD50
Samsung Semiconductor
Description: DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60

Overview of K4T1G084QC-ZLD50 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K4T1G084QC-ZLD50 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4T1G084QC-ZLD50 by Samsung Semiconductor

K4T1G084QC-ZLD50
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
FBGA, BGA60,9X11,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.32
Access Time-Max
0.5 ns
Clock Frequency-Max (fCLK)
267 MHz
I/O Type
COMMON
Interleaved Burst Length
4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Memory Density
1073741824 bit
Memory IC Type
DDR2 DRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Terminals
60
Number of Words
134217728 words
Number of Words Code
128000000
Organization
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA60,9X11,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
4,8
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K4T1G084QC-ZLD50
    Samsung Semiconductor
    DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60
    VS

Alternate Parts for K4T1G084QC-ZLD50

This table gives cross-reference parts and alternative options found for K4T1G084QC-ZLD50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G084QC-ZLD50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4T1G084QC-ZLD5 DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QC-ZLD5
K4T1G084QD-ZLD50 DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QD-ZLD50
K4T1G084QC-ZCD50 DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QC-ZCD50
K4T1G084QD-ZCD5T DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QD-ZCD5T
K4T1G084QC-ZCD5T DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QC-ZCD5T
K4T1G084QD-ZLD5T DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QD-ZLD5T
K4T1G084QC-ZCD5 DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QC-ZCD5
K4T1G084QD-ZCD5 DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QD-ZCD5
Part Number Description Manufacturer Compare
MT47H64M8CB-37EAT:B DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QC-ZLD50 vs MT47H64M8CB-37EAT:B
HY5PS1G831CLFP-C4I DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T1G084QC-ZLD50 vs HY5PS1G831CLFP-C4I
MT47H64M8CB-25AT:B DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QC-ZLD50 vs MT47H64M8CB-25AT:B
H5PS1G83JFR-C4J DDR DRAM, 128MX8, 0.5ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T1G084QC-ZLD50 vs H5PS1G83JFR-C4J
MT47H128M8HV-25LIT:G DDR DRAM, 128MX8, 0.4ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 Micron Technology Inc K4T1G084QC-ZLD50 vs MT47H128M8HV-25LIT:G
HY5PS1G831CFR-Y5I DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T1G084QC-ZLD50 vs HY5PS1G831CFR-Y5I
K4T1G084QQ-HLD60 DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 Samsung Semiconductor K4T1G084QC-ZLD50 vs K4T1G084QQ-HLD60
MT47H64M8CB-3LAT:B DDR DRAM, 128MX8, 0.45ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QC-ZLD50 vs MT47H64M8CB-3LAT:B
H5PS1G83NFR-Y5 DDR DRAM, 128MX8, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4T1G084QC-ZLD50 vs H5PS1G83NFR-Y5
MT47H128M8CF-187ELIT:H DDR DRAM, 128MX8, 3.5ns, CMOS, PBGA60, 8 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4T1G084QC-ZLD50 vs MT47H128M8CF-187ELIT:H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4T1G084QC-ZLD50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4T1G084QC-ZLD50 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4T1G084QC-ZLD50 would you like to use for your alert(s)?
  • Please alert me when K4T1G084QC-ZLD50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4T1G084QC-ZLD50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4T1G084QC-ZLD50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4T1G084QC-ZLD50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4T1G084QC-ZLD50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4T1G084QC-ZLD50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: