Part Details for K4T1G044QC-ZLCCT by Samsung Semiconductor
Overview of K4T1G044QC-ZLCCT by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for K4T1G044QC-ZLCCT
K4T1G044QC-ZLCCT CAD Models
K4T1G044QC-ZLCCT Part Data Attributes
|
K4T1G044QC-ZLCCT
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4T1G044QC-ZLCCT
Samsung Semiconductor
DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA60,9X11,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Time-Max | 0.6 ns | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B60 | |
JESD-609 Code | e1 | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 60 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Organization | 256MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA60,9X11,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 4,8 | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4T1G044QC-ZLCCT
This table gives cross-reference parts and alternative options found for K4T1G044QC-ZLCCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4T1G044QC-ZLCCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4T1G044QC-ZCCCT | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G044QC-ZLCCT vs K4T1G044QC-ZCCCT |
MT47H256M4HV-5EL:E | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 | Micron Technology Inc | K4T1G044QC-ZLCCT vs MT47H256M4HV-5EL:E |
K4T1G044QC-ZLCC | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G044QC-ZLCCT vs K4T1G044QC-ZLCC |
MT47H256M4HQ-5ELIT:G | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | K4T1G044QC-ZLCCT vs MT47H256M4HQ-5ELIT:G |
HYB18T1G400CF-5 | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 | Qimonda AG | K4T1G044QC-ZLCCT vs HYB18T1G400CF-5 |
MT47H256M4HV-5ELIT:G | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 | Micron Technology Inc | K4T1G044QC-ZLCCT vs MT47H256M4HV-5ELIT:G |
K4T1G044QC-ZLCC0 | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G044QC-ZLCCT vs K4T1G044QC-ZLCC0 |
MT47H256M4HV-5EL:G | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, FBGA-60 | Micron Technology Inc | K4T1G044QC-ZLCCT vs MT47H256M4HV-5EL:G |
MT47H256M4HQ-5EIT:E | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60, 8 X 11.50 MM, ROHS COMPLIANT, FBGA-60 | Micron Technology Inc | K4T1G044QC-ZLCCT vs MT47H256M4HQ-5EIT:E |
K4T1G044QC-ZCCC | DDR DRAM, 256MX4, 0.6ns, CMOS, PBGA60 | Samsung Semiconductor | K4T1G044QC-ZLCCT vs K4T1G044QC-ZCCC |