Memory
K4S56323LF-HC1H0
Samsung Semiconductor
Description: Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90

Overview of K4S56323LF-HC1H0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for K4S56323LF-HC1H0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S56323LF-HC1H0 by Samsung Semiconductor

K4S56323LF-HC1H0
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
90
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
7 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PBGA-B90
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
32
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
90
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Organization
8MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. K4S56323LF-HC1H0
    Samsung Semiconductor
    Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90
    VS

Alternate Parts for K4S56323LF-HC1H0

This table gives cross-reference parts and alternative options found for K4S56323LF-HC1H0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S56323LF-HC1H0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S56323LF-HN1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-HN1H0
K4S56323LF-FS1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-FS1H0
K4S56323LF-FR1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-FR1L0
MT48V4M32LFF5-10AT:G Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, PLASTIC, VFBGA-90 Micron Technology Inc K4S56323LF-HC1H0 vs MT48V4M32LFF5-10AT:G
K4S56323LF-FC1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-FC1L0
K4S56323LF-HE1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-HE1L0
K4S56323LF-HR1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-HR1H0
K4S56323LF-FC1H0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-FC1H0
K4S56323LF-HC1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-HC1L0
K4S56323LF-FL1L0 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S56323LF-FL1L0
Part Number Description Manufacturer Compare
MT48H8M32LFF5-8 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, 8 X 13 MM, VFBGA-90 Micron Technology Inc K4S56323LF-HC1H0 vs MT48H8M32LFF5-8
HY57W2A3220T-SC Synchronous DRAM, 4MX32, 7ns, CMOS, PDSO86, 0.400 X 0.875 INCH, 0.50 MM PITCH, TSOP2-86 SK Hynix Inc K4S56323LF-HC1H0 vs HY57W2A3220T-SC
MT46H4M32LFB5-5AT:K DDR DRAM, 4MX32, 5ns, CMOS, PBGA90, 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 Micron Technology Inc K4S56323LF-HC1H0 vs MT46H4M32LFB5-5AT:K
K4M563233G-FL7L0 Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4M563233G-FL7L0
K4S283233E-DG1L0 Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, 11 X 13 MM, LEAD FREE, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4S283233E-DG1L0
IS42LS32400AL-10BI Synchronous DRAM, 4MX32, 7ns, CMOS, PBGA90, FBGA-90 Integrated Silicon Solution Inc K4S56323LF-HC1H0 vs IS42LS32400AL-10BI
K4M56323PG-HF900 Synchronous DRAM, 8MX32, 7ns, CMOS, PBGA90, LEAD FREE, FBGA-90 Samsung Semiconductor K4S56323LF-HC1H0 vs K4M56323PG-HF900
EDD2532DGBH-7FTT-F DDR DRAM, 8MX32, 6ns, CMOS, PBGA90, HALOGEN FREE AND ROHS COMPLIANT, FBGA-90 Elpida Memory Inc K4S56323LF-HC1H0 vs EDD2532DGBH-7FTT-F
HY5V52AF-H Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.10 MM HEIGHT, 0.80 MM PITCH, FBGA-90 SK Hynix Inc K4S56323LF-HC1H0 vs HY5V52AF-H
H5MS1222EFP-Q3E DDR DRAM, 4MX32, CMOS, PBGA90, 8 X 13 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-90 SK Hynix Inc K4S56323LF-HC1H0 vs H5MS1222EFP-Q3E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S56323LF-HC1H0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S56323LF-HC1H0 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4S56323LF-HC1H0 would you like to use for your alert(s)?
  • Please alert me when K4S56323LF-HC1H0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S56323LF-HC1H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S56323LF-HC1H0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S56323LF-HC1H0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S56323LF-HC1H0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S56323LF-HC1H0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: