Memory
K4S561632C-TI60
Samsung Semiconductor
Description: Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54

Overview of K4S561632C-TI60 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for K4S561632C-TI60 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S561632C-TI60 by Samsung Semiconductor

K4S561632C-TI60
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4S561632C-TI60
    Samsung Semiconductor
    Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
    VS

Alternate Parts for K4S561632C-TI60

This table gives cross-reference parts and alternative options found for K4S561632C-TI60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S561632C-TI60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S561632H-TI600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INTCH, 0.80 MM PITCH, TSOP-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-TI600
K4S561632C-TP60 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632C-TP60
K4S561632D-TL60 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632D-TL60
K4S561632E-TC600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632E-TC600
K4S561632H-UL600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-UL600
NT5SV16M16CS-6KI Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, TSOP2-54 Nanya Technology Corporation K4S561632C-TI60 vs NT5SV16M16CS-6KI
K4S561632H-UC60T Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-UC60T
W9825G6JH-6I Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Winbond Electronics Corp K4S561632C-TI60 vs W9825G6JH-6I
K4S561632H-TC600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-TC600
NT5SV16M16CS-6K Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, TSOP2-54 Nanya Technology Corporation K4S561632C-TI60 vs NT5SV16M16CS-6K
Part Number Description Manufacturer Compare
NT5SV16M16CS-6KI Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 INCH, HALOGEN FREE AND LEAD FREE, PLASTIC, TSOP2-54 Nanya Technology Corporation K4S561632C-TI60 vs NT5SV16M16CS-6KI
HYB39S256160DCL-6 Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 Infineon Technologies AG K4S561632C-TI60 vs HYB39S256160DCL-6
EDS2516APTA-60L-E Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Elpida Memory Inc K4S561632C-TI60 vs EDS2516APTA-60L-E
K4S561632N-LL600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632N-LL600
HYB39S256160DC-6 Synchronous DRAM, 16MX16, 5ns, CMOS, PBGA54, 12 X 8 MM, PLASTIC, TFBGA-54 Infineon Technologies AG K4S561632C-TI60 vs HYB39S256160DC-6
K4S561632H-UL600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-UL600
K4S561632H-TL600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-TL600
K4S561632H-TC600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-TC600
HYB39S256160DT-6 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Infineon Technologies AG K4S561632C-TI60 vs HYB39S256160DT-6
K4S561632H-TI600 Synchronous DRAM, 16MX16, 5ns, CMOS, PDSO54, 0.400 X 0.875 INTCH, 0.80 MM PITCH, TSOP-54 Samsung Semiconductor K4S561632C-TI60 vs K4S561632H-TI600

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S561632C-TI60 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S561632C-TI60 by Samsung Semiconductor

  • Please alert me when K4S561632C-TI60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K4S561632C-TI60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S561632C-TI60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K4S561632C-TI60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S561632C-TI60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S561632C-TI60 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: