Memory
K4S511632B-UC75T
Samsung Semiconductor
Description: Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54

Overview of K4S511632B-UC75T by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for K4S511632B-UC75T by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S511632B-UC75T by Samsung Semiconductor

K4S511632B-UC75T
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
54
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G54
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4S511632B-UC75T
    Samsung Semiconductor
    Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54
    VS

Alternate Parts for K4S511632B-UC75T

This table gives cross-reference parts and alternative options found for K4S511632B-UC75T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S511632B-UC75T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S511632B-TC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP-54 Samsung Semiconductor K4S511632B-UC75T vs K4S511632B-TC750
EDS5116ABTA-75-E Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc K4S511632B-UC75T vs EDS5116ABTA-75-E
IS45S16320B-7TLAI Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 Integrated Silicon Solution Inc K4S511632B-UC75T vs IS45S16320B-7TLAI
AS4SD32M16DG-75/ET Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micross Components K4S511632B-UC75T vs AS4SD32M16DG-75/ET
TC59SM916AFT-75 IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM Toshiba America Electronic Components K4S511632B-UC75T vs TC59SM916AFT-75
AS4SD32M16DGC-75/ET Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micross Components K4S511632B-UC75T vs AS4SD32M16DGC-75/ET
K4S511632D-UCL75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 Samsung Semiconductor K4S511632B-UC75T vs K4S511632D-UCL75
AS4SD32M16DG-75/XT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micross Components K4S511632B-UC75T vs AS4SD32M16DG-75/XT
AS4SD32M16DGC-75/IT Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micross Components K4S511632B-UC75T vs AS4SD32M16DGC-75/IT
HM5257165BTD-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Elpida Memory Inc K4S511632B-UC75T vs HM5257165BTD-75
Part Number Description Manufacturer Compare
EDS5116ABTA-6B Synchronous DRAM, 32MX16, 5ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc K4S511632B-UC75T vs EDS5116ABTA-6B
HY57V121620T-H Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc K4S511632B-UC75T vs HY57V121620T-H
MT48LC32M16A2P-75:C Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc K4S511632B-UC75T vs MT48LC32M16A2P-75:C
HYB39S512160AT-7.5 Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 Infineon Technologies AG K4S511632B-UC75T vs HYB39S512160AT-7.5
IS42S16320A-7TL Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, PLASTIC, TSOP2-54 Integrated Silicon Solution Inc K4S511632B-UC75T vs IS42S16320A-7TL
MT48LC32M16A2TH-75L Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54 Micron Technology Inc K4S511632B-UC75T vs MT48LC32M16A2TH-75L
IS42S16320B-7TL Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 Integrated Silicon Solution Inc K4S511632B-UC75T vs IS42S16320B-7TL
AS4SD32M16DGC/XT Synchronous DRAM, 32MX16, CMOS, PDSO54, TSOP2-54 Micross Components K4S511632B-UC75T vs AS4SD32M16DGC/XT
HY57V121620LT-K Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc K4S511632B-UC75T vs HY57V121620LT-K
MT48LC32M16A2P-7EL Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 Micron Technology Inc K4S511632B-UC75T vs MT48LC32M16A2P-7EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S511632B-UC75T by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S511632B-UC75T by Samsung Semiconductor

  • Please alert me when K4S511632B-UC75T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K4S511632B-UC75T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S511632B-UC75T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K4S511632B-UC75T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S511632B-UC75T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S511632B-UC75T by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: