Part Details for AS4SD32M16DGC-75/ET by Micross Components
Overview of AS4SD32M16DGC-75/ET by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS4SD32M16DGC-75/ET
AS4SD32M16DGC-75/ET CAD Models
AS4SD32M16DGC-75/ET Part Data Attributes
|
AS4SD32M16DGC-75/ET
Micross Components
Buy Now
Datasheet
|
Compare Parts:
AS4SD32M16DGC-75/ET
Micross Components
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AUSTIN SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -45 °C | |
Organization | 32MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS4SD32M16DGC-75/ET
This table gives cross-reference parts and alternative options found for AS4SD32M16DGC-75/ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS4SD32M16DGC-75/ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EDS5116ABTA-75-E | Elpida Memory Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | AS4SD32M16DGC-75/ET vs EDS5116ABTA-75-E |
K4S511632B-TL750 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, TSOP-54 | AS4SD32M16DGC-75/ET vs K4S511632B-TL750 |
AS4SD32M16DGCR-75/XT | Micross Components | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | AS4SD32M16DGC-75/ET vs AS4SD32M16DGCR-75/XT |
TC59SM916AFTL-75 | Toshiba America Electronic Components | Check for Price | IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | AS4SD32M16DGC-75/ET vs TC59SM916AFTL-75 |
HM5257165BTD-75 | Hitachi Ltd | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4SD32M16DGC-75/ET vs HM5257165BTD-75 |
K4S511632D-UCL75 | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | AS4SD32M16DGC-75/ET vs K4S511632D-UCL75 |
K4S511632B-UC75T | Samsung Semiconductor | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | AS4SD32M16DGC-75/ET vs K4S511632B-UC75T |
TC59SM916AFT-75 | Toshiba America Electronic Components | Check for Price | IC 32M X 16 SYNCHRONOUS DRAM, 5.4 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | AS4SD32M16DGC-75/ET vs TC59SM916AFT-75 |
IS45S16320B-7TLAI | Integrated Silicon Solution Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | AS4SD32M16DGC-75/ET vs IS45S16320B-7TLAI |
HM5257165BTD-75 | Elpida Memory Inc | Check for Price | Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | AS4SD32M16DGC-75/ET vs HM5257165BTD-75 |