Memory
K4S161622E-TC55
Samsung Semiconductor
Description: Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50

Overview of K4S161622E-TC55 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
LTC5505-2ES5#TRPBF Analog Devices RF Pwr Detector w/ Bufed Out &
LTC5509ESC6#TRPBF Analog Devices 300MHz to 3GHz RF Pwr Detector
LTC5532EDC#TRMPBF Analog Devices Prec 300MHz to 7GHz RF Detecto

CAD Models for K4S161622E-TC55 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4S161622E-TC55 by Samsung Semiconductor

K4S161622E-TC55
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP50,.46,32
Pin Count
50
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
5 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
183 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP50,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.155 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4S161622E-TC55
    Samsung Semiconductor
    Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50
    VS

Alternate Parts for K4S161622E-TC55

This table gives cross-reference parts and alternative options found for K4S161622E-TC55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4S161622E-TC55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4S161622H-UC55 Synchronous DRAM, 1MX16, 5ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-50 Samsung Semiconductor K4S161622E-TC55 vs K4S161622H-UC55
Part Number Description Manufacturer Compare
HY57V161610BLTC-15 Synchronous DRAM, 1MX16, 9ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 SK Hynix Inc K4S161622E-TC55 vs HY57V161610BLTC-15
HYB39S16160CT-8 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 Infineon Technologies AG K4S161622E-TC55 vs HYB39S16160CT-8
UPD4218160LG5-A60-7JF Fast Page DRAM, 1MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 NEC Electronics Group K4S161622E-TC55 vs UPD4218160LG5-A60-7JF
UPD4516161AG5-A10BL-9NF Synchronous DRAM, 1MX16, 7ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc K4S161622E-TC55 vs UPD4516161AG5-A10BL-9NF
V54C316162VT-5 1MX16 SYNCHRONOUS DRAM, 5ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Mosel Vitelic Corporation K4S161622E-TC55 vs V54C316162VT-5
UPD4516161G5-A15-7JF Synchronous DRAM, 1MX16, 14ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Elpida Memory Inc K4S161622E-TC55 vs UPD4516161G5-A15-7JF
UPD4516161G5-A10-7JF 1MX16 SYNCHRONOUS DRAM, 8ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 Renesas Electronics Corporation K4S161622E-TC55 vs UPD4516161G5-A10-7JF
MT48LC1M16A1TG-8ASIT Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 Micron Technology Inc K4S161622E-TC55 vs MT48LC1M16A1TG-8ASIT
K4S161622E-TC10 Synchronous DRAM, 1MX16, 6ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 Samsung Semiconductor K4S161622E-TC55 vs K4S161622E-TC10
MSM51V16165A-70TS EDO DRAM, 1MX16, 70ns, MOS, PDSO50 OKI Electric Industry Co Ltd K4S161622E-TC55 vs MSM51V16165A-70TS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4S161622E-TC55 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4S161622E-TC55 by Samsung Semiconductor

  • Please alert me when K4S161622E-TC55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4S161622E-TC55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4S161622E-TC55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4S161622E-TC55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4S161622E-TC55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4S161622E-TC55 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: