Part Details for UPD4516161G5-A10-7JF by Renesas Electronics Corporation
Overview of UPD4516161G5-A10-7JF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD4516161G5-A10-7JF
UPD4516161G5-A10-7JF CAD Models
UPD4516161G5-A10-7JF Part Data Attributes:
|
UPD4516161G5-A10-7JF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD4516161G5-A10-7JF
Renesas Electronics Corporation
1MX16 SYNCHRONOUS DRAM, 8ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 8 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4516161G5-A10-7JF
This table gives cross-reference parts and alternative options found for UPD4516161G5-A10-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4516161G5-A10-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY57V161610CLTC-10 | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161G5-A10-7JF vs HY57V161610CLTC-10 |
M5M4V16S40CTP-12 | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50 | Mitsubishi Electric | UPD4516161G5-A10-7JF vs M5M4V16S40CTP-12 |
UPD4516161AG5-A12L-9NF | Synchronous DRAM, 1MX16, 8ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics America Inc | UPD4516161G5-A10-7JF vs UPD4516161AG5-A12L-9NF |
HY57V161610DLTC-10 | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161G5-A10-7JF vs HY57V161610DLTC-10 |
HY57V161610CTC-10 | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161G5-A10-7JF vs HY57V161610CTC-10 |
UPD4516161AG5-A12-9NF | 1MX16 SYNCHRONOUS DRAM, 8ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Renesas Electronics Corporation | UPD4516161G5-A10-7JF vs UPD4516161AG5-A12-9NF |
IBM0316169CT3-10H | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | IBM | UPD4516161G5-A10-7JF vs IBM0316169CT3-10H |
IBM0316169CT3-10 | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | IBM | UPD4516161G5-A10-7JF vs IBM0316169CT3-10 |
UPD4516161AG5-A12-9NF | Synchronous DRAM, 1MX16, 8ns, MOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | NEC Electronics Group | UPD4516161G5-A10-7JF vs UPD4516161AG5-A12-9NF |
HY57V161610BTC-10 | Synchronous DRAM, 1MX16, 8ns, CMOS, PDSO50, 0.400 X 0.825 INCH, 0.80 MM PITCH, TSOP2-50 | SK Hynix Inc | UPD4516161G5-A10-7JF vs HY57V161610BTC-10 |