Part Details for K4M51163PC-RC90 by Samsung Semiconductor
Overview of K4M51163PC-RC90 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K4M51163PC-RC90
K4M51163PC-RC90 CAD Models
K4M51163PC-RC90 Part Data Attributes
|
K4M51163PC-RC90
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4M51163PC-RC90
Samsung Semiconductor
Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | FBGA, BGA54,9X9,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Time-Max | 7 ns | |
Clock Frequency-Max (fCLK) | 111 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | S-PBGA-B54 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA54,9X9,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for K4M51163PC-RC90
This table gives cross-reference parts and alternative options found for K4M51163PC-RC90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4M51163PC-RC90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4M51163PC-BC1L0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-BC1L0 |
K4M51163PC-BC1L | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-BC1L |
K4M51163PC-RC900 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-RC900 |
K4M51163PC-RC1LT | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-RC1LT |
K4M51163PC-BC90 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-BC90 |
K4M51163PC-BC900 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-BC900 |
K4M51163PC-RC90T | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-RC90T |
K4M51163PC-BC1LT | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-BC1LT |
K4M51163PC-RC1L0 | Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 | Samsung Semiconductor | K4M51163PC-RC90 vs K4M51163PC-RC1L0 |