K4M51163PC-RC90T
Samsung Semiconductor
Description: Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54

Overview of K4M51163PC-RC90T by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4M51163PC-RC90T by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4M51163PC-RC90T by Samsung Semiconductor

K4M51163PC-RC90T
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
FBGA, BGA54,9X9,32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Time-Max
7 ns
Clock Frequency-Max (fCLK)
111 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
S-PBGA-B54
Memory Density
536870912 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Terminals
54
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.0003 A
Supply Current-Max
0.15 mA
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K4M51163PC-RC90T
    Samsung Semiconductor
    Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54
    VS

Alternate Parts for K4M51163PC-RC90T

This table gives cross-reference parts and alternative options found for K4M51163PC-RC90T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4M51163PC-RC90T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4M51163PC-BC1L0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-BC1L0
K4M51163PC-BC1L Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-BC1L
K4M51163PC-RC900 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-RC900
K4M51163PC-RC1LT Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-RC1LT
K4M51163PC-BC90 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-BC90
K4M51163PC-BC900 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-BC900
K4M51163PC-RC90 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-RC90
K4M51163PC-BC1LT Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-BC1LT
K4M51163PC-RC1L0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51163PC-RC1L0
Part Number Description Manufacturer Compare
MT48V32M16LFFN-75 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 10 X 12.50 MM, VFBGA-54 Micron Technology Inc K4M51163PC-RC90T vs MT48V32M16LFFN-75
K4M511533E-YC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M511533E-YC750
K4S511533F-PC750 Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4S511533F-PC750
K4M511633E-PL1H0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M511633E-PL1H0
K4S51153LC-YS1L Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, CSP-54 Samsung Semiconductor K4M51163PC-RC90T vs K4S51153LC-YS1L
IS42R16320D-7BL Synchronous DRAM, 32MX16, 5.4ns, CMOS, PBGA54, 8 X 13 MM, 0.80 MMM, PITCH, LEAD FREE, MO-207, TFBGA-54 Integrated Silicon Solution Inc K4M51163PC-RC90T vs IS42R16320D-7BL
K4S51163PF-YF750 Synchronous DRAM, 32MX16, 6ns, CMOS, PBGA54, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4S51163PF-YF750
K4M51153LE-YC1L0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M51153LE-YC1L0
K4M511533E-YC1H0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, 0.80 MM PITCH, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4M511533E-YC1H0
K4S511633F-PC1L0 Synchronous DRAM, 32MX16, 7ns, CMOS, PBGA54, LEAD FREE, FBGA-54 Samsung Semiconductor K4M51163PC-RC90T vs K4S511633F-PC1L0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4M51163PC-RC90T by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4M51163PC-RC90T by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4M51163PC-RC90T would you like to use for your alert(s)?
  • Please alert me when K4M51163PC-RC90T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4M51163PC-RC90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4M51163PC-RC90T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4M51163PC-RC90T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4M51163PC-RC90T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4M51163PC-RC90T by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: