Part Details for K4H560838E-ULA20 by Samsung Semiconductor
Overview of K4H560838E-ULA20 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H560838E-ULA20
K4H560838E-ULA20 CAD Models
K4H560838E-ULA20 Part Data Attributes
|
K4H560838E-ULA20
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H560838E-ULA20
Samsung Semiconductor
DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4H560838E-ULA20
This table gives cross-reference parts and alternative options found for K4H560838E-ULA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H560838E-ULA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H560838E-ULB0T | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-ULB0T |
K4H560838E-UCB0 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-UCB0 |
K4H560838E-TCA2T | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-TCA2T |
K4H560838E-TCA2 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-TCA2 |
K4H560838E-TCA20 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-TCA20 |
H5DU2582GTR-K2C | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | SK Hynix Inc | K4H560838E-ULA20 vs H5DU2582GTR-K2C |
K4H560838E-UCA2 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-UCA2 |
K4H560838E-UCB00 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, ROHS COMPLIANT, TSOP2-66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-UCB00 |
K4H560838E-TLB00 | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, TSOP2-66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-TLB00 |
K4H560838E-UCA2T | DDR DRAM, 32MX8, 0.75ns, CMOS, PDSO66 | Samsung Semiconductor | K4H560838E-ULA20 vs K4H560838E-UCA2T |