K4H511638C-ZCB0
Samsung Semiconductor
Description: DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60

Overview of K4H511638C-ZCB0 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Computing and Data Storage

CAD Models for K4H511638C-ZCB0 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H511638C-ZCB0 by Samsung Semiconductor

K4H511638C-ZCB0
Samsung Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Package Description
BGA, BGA60,9X12,40/32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Time-Max
0.75 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e3
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Moisture Sensitivity Level
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Refresh Cycles
8192
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.325 mA
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Want to compare parts?
  1. K4H511638C-ZCB0
    Samsung Semiconductor
    DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60
    VS

Alternate Parts for K4H511638C-ZCB0

This table gives cross-reference parts and alternative options found for K4H511638C-ZCB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H511638C-ZCB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5DU5162EFR-K2L DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4H511638C-ZCB0 vs H5DU5162EFR-K2L
K4H511638C-ZCA2 DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60 Samsung Semiconductor K4H511638C-ZCB0 vs K4H511638C-ZCA2
MT46V32M16FN-75ZL DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75ZL
MT46V32M16FN-75ZL:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75ZL:C
MT46V32M16BN-75EL:F DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16BN-75EL:F
MT46V32M16FN-75 DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75
H5DU5162EFR-K3C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc K4H511638C-ZCB0 vs H5DU5162EFR-K3C
MT46V32M16FN-75E DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75E
MT46V32M16FN-75EL DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75EL
MT46V32M16FN-75E:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75E:C
Part Number Description Manufacturer Compare
MT46H32M16LGCK-75LIT DDR DRAM, 32MX16, 6ns, CMOS, PBGA60, 10 X 11.5 MM, LEAD FREE, PLASTIC, VFBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46H32M16LGCK-75LIT
TC59LM914AMB-50 IC 32M X 16 DDR DRAM, 24 ns, PBGA60, 13 X 17 MM, 1 MM PITCH, PLASTIC, BGA-60, Dynamic RAM Toshiba America Electronic Components K4H511638C-ZCB0 vs TC59LM914AMB-50
MT46V32M16FN-75ZIT:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75ZIT:C
V58C2512164SDLJ6E DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc K4H511638C-ZCB0 vs V58C2512164SDLJ6E
MT47H32M16B6-25ELIT:D DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA60, 10 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT47H32M16B6-25ELIT:D
MT46V32M16FN-75E DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75E
V58C2512164SDUJ6E DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc K4H511638C-ZCB0 vs V58C2512164SDUJ6E
HYI25D512160DC-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, PLASTIC, TFBGA-60 Qimonda AG K4H511638C-ZCB0 vs HYI25D512160DC-5
MT46HC32M16LFBF-5L:B DDR DRAM, 32MX16, 5ns, CMOS, PBGA60, 8 X 9 MM, GREEN, PLASTIC, VFBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46HC32M16LFBF-5L:B
MT46V32M16FN-75IT:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, FBGA-60 Micron Technology Inc K4H511638C-ZCB0 vs MT46V32M16FN-75IT:C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H511638C-ZCB0 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H511638C-ZCB0 by Samsung Semiconductor

  • Please alert me when K4H511638C-ZCB0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H511638C-ZCB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H511638C-ZCB0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H511638C-ZCB0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H511638C-ZCB0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H511638C-ZCB0 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: