Memory
H5DU5162EFR-K3C
SK Hynix Inc
Description: DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60

Overview of H5DU5162EFR-K3C by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for H5DU5162EFR-K3C by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for H5DU5162EFR-K3C by SK Hynix Inc

H5DU5162EFR-K3C
SK Hynix Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
BGA
Package Description
VBGA, BGA60,9X12,40/32
Pin Count
60
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PBGA-B60
JESD-609 Code
e1
Length
12 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
60
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
VBGA
Package Equivalence Code
BGA60,9X12,40/32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
8 mm
Want to compare parts?
  1. H5DU5162EFR-K3C
    SK Hynix Inc
    DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60
    VS

Alternate Parts for H5DU5162EFR-K3C

This table gives cross-reference parts and alternative options found for H5DU5162EFR-K3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H5DU5162EFR-K3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
H5DU5162EFR-K2L DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5DU5162EFR-K3C vs H5DU5162EFR-K2L
MT46V32M16FN-75Z:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16FN-75Z:C
MT46V32M16BN-75L:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16BN-75L:C
MT46V32M16FN-75EL DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16FN-75EL
MT46V32M16FN-75L:F DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16FN-75L:F
MT46V32M16FN-75L:C DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16FN-75L:C
MT46V32M16BN-75E DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, LEAD FREE, PLASTIC, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16BN-75E
H5DU5162EFR-K3L DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, ROHS COMPLIANT, FBGA-60 SK Hynix Inc H5DU5162EFR-K3C vs H5DU5162EFR-K3L
MT46V32M16FN-75L DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16FN-75L
MT46V32M16FN-75ZL:F DDR DRAM, 32MX16, 0.75ns, CMOS, PBGA60, 10 X 12.50 MM, PLASTIC, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT46V32M16FN-75ZL:F
Part Number Description Manufacturer Compare
K4H511638F-HCCC0 DDR DRAM, 32MX16, 0.65ns, CMOS, PBGA60, HALOGEN FREE AND ROHS COMPLIANT, FBGA-60 Samsung Semiconductor H5DU5162EFR-K3C vs K4H511638F-HCCC0
V58C2512164SDUJ5H DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc H5DU5162EFR-K3C vs V58C2512164SDUJ5H
V58C2512164SALJ5 DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc H5DU5162EFR-K3C vs V58C2512164SALJ5
NT5DS32M16BF-6K DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, 0.80 X 1 MM PITCH, BGA-60 Nanya Technology Corporation H5DU5162EFR-K3C vs NT5DS32M16BF-6K
MT47H32M16CB-25:B DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA60, 12 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT47H32M16CB-25:B
MT47H32M16B6-25EL:D DDR DRAM, 32MX16, 0.4ns, CMOS, PBGA60, 10 X 10 MM, ROHS COMPLIANT, FBGA-60 Micron Technology Inc H5DU5162EFR-K3C vs MT47H32M16B6-25EL:D
V58C2512164SDUJ33I DDR DRAM, 32MX16, CMOS, PBGA60, GREEN, MO-207, FBGA-60 ProMOS Technologies Inc H5DU5162EFR-K3C vs V58C2512164SDUJ33I
HYI25DC512160DF-5 DDR DRAM, 32MX16, 0.7ns, CMOS, PBGA60, GREEN, PLASTIC, TFBGA-60 Qimonda AG H5DU5162EFR-K3C vs HYI25DC512160DF-5
TC59LM913AMB-60 IC 32M X 16 DDR DRAM, 26 ns, PBGA64, 13 X 17 MM, 1 MM PITCH, PLASTIC, BGA-64, Dynamic RAM Toshiba America Electronic Components H5DU5162EFR-K3C vs TC59LM913AMB-60
HY5MS7B6BLF-H DDR DRAM, 32MX16, 6.5ns, CMOS, PBGA60, 8 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, FBGA-60 SK Hynix Inc H5DU5162EFR-K3C vs HY5MS7B6BLF-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for H5DU5162EFR-K3C by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: H5DU5162EFR-K3C by SK Hynix Inc

  • Please alert me when H5DU5162EFR-K3C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for H5DU5162EFR-K3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for H5DU5162EFR-K3C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for H5DU5162EFR-K3C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for H5DU5162EFR-K3C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare H5DU5162EFR-K3C by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: