Memory
K4H510838D-VLA20
Samsung Semiconductor
Description: DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, ROHS COMPLIANT, STSOP2-54

Overview of K4H510838D-VLA20 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for K4H510838D-VLA20 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4H510838D-VLA20 by Samsung Semiconductor

K4H510838D-VLA20
Samsung Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSSOP, TSSOP54,.46,16
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.75 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G54
Length
11.2 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Moisture Sensitivity Level
2
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP54,.46,16
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.005 A
Supply Current-Max
0.325 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. K4H510838D-VLA20
    Samsung Semiconductor
    DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, ROHS COMPLIANT, STSOP2-54
    VS

Alternate Parts for K4H510838D-VLA20

This table gives cross-reference parts and alternative options found for K4H510838D-VLA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838D-VLA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4H510838D-VLA2T Cache DRAM Module, 64MX8, 0.75ns, CMOS, PDSO54 Samsung Semiconductor K4H510838D-VLA20 vs K4H510838D-VLA2T
K4H510838D-VLB00 DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, ROHS COMPLIANT, STSOP2-54 Samsung Semiconductor K4H510838D-VLA20 vs K4H510838D-VLB00
Part Number Description Manufacturer Compare
K4H510838B-NCCC0 DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 Samsung Semiconductor K4H510838D-VLA20 vs K4H510838B-NCCC0
K4S510832C-KL75 Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4H510838D-VLA20 vs K4S510832C-KL75
K4S510732B-TL1H Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 Samsung Semiconductor K4H510838D-VLA20 vs K4S510732B-TL1H
DPSD64MX8WY5-DP-XX152 Synchronous DRAM Module, 64MX8, CMOS, LEADLESS, STACK, TSOP-54 B&B Electronics Manufacturing Company K4H510838D-VLA20 vs DPSD64MX8WY5-DP-XX152
HY57V12820LT-8 Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 SK Hynix Inc K4H510838D-VLA20 vs HY57V12820LT-8
HM5257805BTD-A6 Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Hitachi Ltd K4H510838D-VLA20 vs HM5257805BTD-A6
EDS5108ABTA-6B Synchronous DRAM, 64MX8, 5ns, CMOS, PDSO54, PLASTIC, TSOP2-54 Elpida Memory Inc K4H510838D-VLA20 vs EDS5108ABTA-6B
DPSD64ME8WKY5-DP-XX75P2 Synchronous DRAM Module, 64MX8, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company K4H510838D-VLA20 vs DPSD64ME8WKY5-DP-XX75P2
MT48LC64M8A2TG-7ELIT:C Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 Micron Technology Inc K4H510838D-VLA20 vs MT48LC64M8A2TG-7ELIT:C
DPSD64ME8WKY5-DP-XX08 Synchronous DRAM Module, 64MX8, CMOS, PDSO54, STACKED, TSOP2-54 B&B Electronics Manufacturing Company K4H510838D-VLA20 vs DPSD64ME8WKY5-DP-XX08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4H510838D-VLA20 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4H510838D-VLA20 by Samsung Semiconductor

  • Please alert me when K4H510838D-VLA20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4H510838D-VLA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4H510838D-VLA20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4H510838D-VLA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4H510838D-VLA20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4H510838D-VLA20 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: