Part Details for DPSD64ME8WKY5-DP-XX08 by B&B Electronics Manufacturing Company
Overview of DPSD64ME8WKY5-DP-XX08 by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPSD64ME8WKY5-DP-XX08
DPSD64ME8WKY5-DP-XX08 CAD Models
DPSD64ME8WKY5-DP-XX08 Part Data Attributes
|
DPSD64ME8WKY5-DP-XX08
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DPSD64ME8WKY5-DP-XX08
B&B Electronics Manufacturing Company
Synchronous DRAM Module, 64MX8, CMOS, PDSO54, STACKED, TSOP2-54
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | TSOP2 | |
Package Description | ATSOP2, | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G54 | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Organization | 64MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ATSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, PIGGYBACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.59 mm | |
Self Refresh | YES | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for DPSD64ME8WKY5-DP-XX08
This table gives cross-reference parts and alternative options found for DPSD64ME8WKY5-DP-XX08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPSD64ME8WKY5-DP-XX08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S512800AEL-7 | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | DPSD64ME8WKY5-DP-XX08 vs HYB39S512800AEL-7 |
IS42S86400B-7TLI | Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | DPSD64ME8WKY5-DP-XX08 vs IS42S86400B-7TLI |
EDS5108ABTA-7A-E | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | Elpida Memory Inc | DPSD64ME8WKY5-DP-XX08 vs EDS5108ABTA-7A-E |
MT48LC64M8A2TG-75IT | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | DPSD64ME8WKY5-DP-XX08 vs MT48LC64M8A2TG-75IT |
M2V12S30TP-6 | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, TSOP2-54 | Mitsubishi Electric | DPSD64ME8WKY5-DP-XX08 vs M2V12S30TP-6 |
IS42S86400B-6TL | Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | DPSD64ME8WKY5-DP-XX08 vs IS42S86400B-6TL |
K4S510732B-TL1L | Synchronous DRAM, 64MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | DPSD64ME8WKY5-DP-XX08 vs K4S510732B-TL1L |
K4S510832B-UC750 | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, LEAD FREE, TSOP2-54 | Samsung Semiconductor | DPSD64ME8WKY5-DP-XX08 vs K4S510832B-UC750 |
MT48LC64M8A2TH-75L | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, | Micron Technology Inc | DPSD64ME8WKY5-DP-XX08 vs MT48LC64M8A2TH-75L |
MT48LC64M8A2P-7EIT | Synchronous DRAM, 64MX8, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | DPSD64ME8WKY5-DP-XX08 vs MT48LC64M8A2P-7EIT |