Part Details for K4H510838B-NLA2 by Samsung Semiconductor
Overview of K4H510838B-NLA2 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4H510838B-NLA2
K4H510838B-NLA2 CAD Models
K4H510838B-NLA2 Part Data Attributes
|
K4H510838B-NLA2
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4H510838B-NLA2
Samsung Semiconductor
DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSSOP, TSSOP54,.46,16 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP54,.46,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K4H510838B-NLA2
This table gives cross-reference parts and alternative options found for K4H510838B-NLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4H510838B-NLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4H510838B-NLAA | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | Samsung Semiconductor | K4H510838B-NLA2 vs K4H510838B-NLAA |
K4H510838B-VCB0 | Cache DRAM Module, 64MX8, 0.75ns, CMOS, PDSO54 | Samsung Semiconductor | K4H510838B-NLA2 vs K4H510838B-VCB0 |
K4H510838B-NCAA | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | Samsung Semiconductor | K4H510838B-NLA2 vs K4H510838B-NCAA |
K4H510838B-NLB0 | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | Samsung Semiconductor | K4H510838B-NLA2 vs K4H510838B-NLB0 |
K4H510838B-VCA2 | Cache DRAM Module, 64MX8, 0.75ns, CMOS, PDSO54 | Samsung Semiconductor | K4H510838B-NLA2 vs K4H510838B-VCA2 |
K4H510838B-NCB0 | DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO54, 0.400 X 0.441 INCH, 0.40 MM PITCH, STSOP2-54 | Samsung Semiconductor | K4H510838B-NLA2 vs K4H510838B-NCB0 |