Part Details for K4G163222A-PL80 by Samsung Semiconductor
Overview of K4G163222A-PL80 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K4G163222A-PL80
K4G163222A-PL80 CAD Models
K4G163222A-PL80 Part Data Attributes
|
K4G163222A-PL80
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4G163222A-PL80
Samsung Semiconductor
Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K4G163222A-PL80
This table gives cross-reference parts and alternative options found for K4G163222A-PL80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4G163222A-PL80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG4616321AQ-7 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | K4G163222A-PL80 vs VG4616321AQ-7 |
MS82V16520-7AGA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | LAPIS Semiconductor Co Ltd | K4G163222A-PL80 vs MS82V16520-7AGA |
IS42G32256-7PQ | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM , PLASTIC, QFP-100 | Integrated Silicon Solution Inc | K4G163222A-PL80 vs IS42G32256-7PQ |
VG4616321AQ-8HR | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | K4G163222A-PL80 vs VG4616321AQ-8HR |
KM4132G512Q-7 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | K4G163222A-PL80 vs KM4132G512Q-7 |
VG4616321AQ-7R | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | K4G163222A-PL80 vs VG4616321AQ-7R |
K4G163222A-PC80 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | K4G163222A-PL80 vs K4G163222A-PC80 |
MS82V16520A-7GA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | K4G163222A-PL80 vs MS82V16520A-7GA |
MS82V16520-7AGA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | K4G163222A-PL80 vs MS82V16520-7AGA |
MS82V16520A-75GA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | K4G163222A-PL80 vs MS82V16520A-75GA |