Part Details for IS42G32256-7PQ by Integrated Silicon Solution Inc
Overview of IS42G32256-7PQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS42G32256-7PQ
IS42G32256-7PQ CAD Models
IS42G32256-7PQ Part Data Attributes
|
IS42G32256-7PQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42G32256-7PQ
Integrated Silicon Solution Inc
Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM , PLASTIC, QFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM , PLASTIC, QFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 6 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 3.22 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.002 A | |
Supply Current-Max | 0.195 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for IS42G32256-7PQ
This table gives cross-reference parts and alternative options found for IS42G32256-7PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42G32256-7PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG4616321AQ-7 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | IS42G32256-7PQ vs VG4616321AQ-7 |
MS82V16520-7AGA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | LAPIS Semiconductor Co Ltd | IS42G32256-7PQ vs MS82V16520-7AGA |
VG4616321AQ-8HR | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | IS42G32256-7PQ vs VG4616321AQ-8HR |
KM4132G512Q-7 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | IS42G32256-7PQ vs KM4132G512Q-7 |
VG4616321AQ-7R | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | IS42G32256-7PQ vs VG4616321AQ-7R |
K4G163222A-PC80 | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | Samsung Semiconductor | IS42G32256-7PQ vs K4G163222A-PC80 |
MS82V16520A-7GA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | IS42G32256-7PQ vs MS82V16520A-7GA |
MS82V16520-7AGA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | IS42G32256-7PQ vs MS82V16520-7AGA |
MS82V16520A-75GA | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | OKI Electric Industry Co Ltd | IS42G32256-7PQ vs MS82V16520A-75GA |
VG4616321AQ-8H | Synchronous Graphics RAM, 512KX32, 6ns, CMOS, PQFP100, PLASTIC, QFP-100 | Vanguard International Semiconductor Corporation | IS42G32256-7PQ vs VG4616321AQ-8H |