Memory
K4F160411D-FC50
Samsung Semiconductor
Description: Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24

Overview of K4F160411D-FC50 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for K4F160411D-FC50 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K4F160411D-FC50 by Samsung Semiconductor

K4F160411D-FC50
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP24/26,.36
Pin Count
26
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Length
17.14 mm
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP24/26,.36
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.11 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. K4F160411D-FC50
    Samsung Semiconductor
    Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24
    VS

Alternate Parts for K4F160411D-FC50

This table gives cross-reference parts and alternative options found for K4F160411D-FC50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4F160411D-FC50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5117400BT-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc K4F160411D-FC50 vs HY5117400BT-50
MSM5117400C-50TS-K Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 LAPIS Semiconductor Co Ltd K4F160411D-FC50 vs MSM5117400C-50TS-K
KM44C4100BS-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 Samsung Semiconductor K4F160411D-FC50 vs KM44C4100BS-5
K4F160411C-FC50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor K4F160411D-FC50 vs K4F160411C-FC50
MCM517400CT50 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC K4F160411D-FC50 vs MCM517400CT50
MCM517400DT50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Semiconductor Products K4F160411D-FC50 vs MCM517400DT50
MB8117400A-50PFTN Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited K4F160411D-FC50 vs MB8117400A-50PFTN
M5M417400BTP-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 Mitsubishi Electric K4F160411D-FC50 vs M5M417400BTP-5
MCM517400BT50 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC K4F160411D-FC50 vs MCM517400BT50
TMS417400A-50DGA 4MX4 FAST PAGE DRAM, 50ns, PDSO24, PLASTIC, TSOP-26/24 Texas Instruments K4F160411D-FC50 vs TMS417400A-50DGA
Part Number Description Manufacturer Compare
MCM517400DT50 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC K4F160411D-FC50 vs MCM517400DT50
KM44C4100CS-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor K4F160411D-FC50 vs KM44C4100CS-5
KM44C4100BS-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 Samsung Semiconductor K4F160411D-FC50 vs KM44C4100BS-5
MCM517400DT50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Semiconductor Products K4F160411D-FC50 vs MCM517400DT50
K4F160411C-FC50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Samsung Semiconductor K4F160411D-FC50 vs K4F160411C-FC50
MCM517400CT50 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24 Motorola Mobility LLC K4F160411D-FC50 vs MCM517400CT50
HY5117400BT-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc K4F160411D-FC50 vs HY5117400BT-50
MB8117400A-50PFTN Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 FUJITSU Limited K4F160411D-FC50 vs MB8117400A-50PFTN
HY5117400AT-50 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 SK Hynix Inc K4F160411D-FC50 vs HY5117400AT-50
HM5117400TS-5 Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 Hitachi Ltd K4F160411D-FC50 vs HM5117400TS-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K4F160411D-FC50 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K4F160411D-FC50 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of K4F160411D-FC50 would you like to use for your alert(s)?
  • Please alert me when K4F160411D-FC50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K4F160411D-FC50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K4F160411D-FC50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K4F160411D-FC50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K4F160411D-FC50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K4F160411D-FC50 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: