Part Details for MCM517400CT50 by Motorola Mobility LLC
Overview of MCM517400CT50 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCM517400CT50
MCM517400CT50 CAD Models
MCM517400CT50 Part Data Attributes
|
MCM517400CT50
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM517400CT50
Motorola Mobility LLC
4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 17.145 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MCM517400CT50
This table gives cross-reference parts and alternative options found for MCM517400CT50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM517400CT50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM5117400C-50TS-K | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-26/24 | LAPIS Semiconductor Co Ltd | MCM517400CT50 vs MSM5117400C-50TS-K |
MB8117400A-50PFTN | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | FUJITSU Limited | MCM517400CT50 vs MB8117400A-50PFTN |
HY5117400AT-50 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | SK Hynix Inc | MCM517400CT50 vs HY5117400AT-50 |
K4F160411D-FC50 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Samsung Semiconductor | MCM517400CT50 vs K4F160411D-FC50 |
K4F160411C-FC50 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Samsung Semiconductor | MCM517400CT50 vs K4F160411C-FC50 |
MCM517400DT50 | 4MX4 FAST PAGE DRAM, 50ns, PDSO24, 0.300 INCH, TSOP2-26/24 | Motorola Mobility LLC | MCM517400CT50 vs MCM517400DT50 |
KM44C4100AS-5 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Samsung Semiconductor | MCM517400CT50 vs KM44C4100AS-5 |
KM44C4100BS-5 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, TSOP2-24 | Samsung Semiconductor | MCM517400CT50 vs KM44C4100BS-5 |
HM5117400TS-5 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, TSOP2-26/24 | Hitachi Ltd | MCM517400CT50 vs HM5117400TS-5 |
GM71C17400CT-5 | Fast Page DRAM, 4MX4, 50ns, CMOS, PDSO24, | LG Semicon Co Ltd | MCM517400CT50 vs GM71C17400CT-5 |