Part Details for K3P7C1000B-YC100 by Samsung Semiconductor
Overview of K3P7C1000B-YC100 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for K3P7C1000B-YC100
K3P7C1000B-YC100 CAD Models
K3P7C1000B-YC100 Part Data Attributes:
|
K3P7C1000B-YC100
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3P7C1000B-YC100
Samsung Semiconductor
MASK ROM, 4MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 16.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for K3P7C1000B-YC100
This table gives cross-reference parts and alternative options found for K3P7C1000B-YC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3P7C1000B-YC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N7C1000C-YC100 | MASK ROM, 4MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | K3P7C1000B-YC100 vs K3N7C1000C-YC100 |
K3N7C1000C-YC10 | MASK ROM, 4MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | K3P7C1000B-YC100 vs K3N7C1000C-YC10 |
K3N7C1000B-YC100 | MASK ROM, 4MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | K3P7C1000B-YC100 vs K3N7C1000B-YC100 |
KM23C64005BTY-10 | MASK ROM, 4MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | K3P7C1000B-YC100 vs KM23C64005BTY-10 |
K3N7C1000B-YC10 | MASK ROM, 4MX16, 100ns, CMOS, PDSO48, 12 X 18 MM, TSOP1-48 | Samsung Semiconductor | K3P7C1000B-YC100 vs K3N7C1000B-YC10 |