Part Details for K3P6C1000F-TC10 by Samsung Semiconductor
Overview of K3P6C1000F-TC10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for K3P6C1000F-TC10
K3P6C1000F-TC10 CAD Models
K3P6C1000F-TC10 Part Data Attributes
|
K3P6C1000F-TC10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3P6C1000F-TC10
Samsung Semiconductor
MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for K3P6C1000F-TC10
This table gives cross-reference parts and alternative options found for K3P6C1000F-TC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3P6C1000F-TC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K3N6C1000C-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000C-TC10 |
KM23C32000CT-10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs KM23C32000CT-10 |
K3N6C1000E-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000E-TC100 |
K3N6C1000E-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000E-TC10 |
K3N6C1000F-TC10 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000F-TC10 |
K3N6C1000C-TE100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000C-TE100 |
K3N6C1000C-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000C-TC100 |
K3P6C1000B-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3P6C1000B-TC100 |
K3N6C1000F-TC100 | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | K3P6C1000F-TC10 vs K3N6C1000F-TC100 |
MR533252J-XXTP | MASK ROM, 2MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 | OKI Electric Industry Co Ltd | K3P6C1000F-TC10 vs MR533252J-XXTP |