Part Details for K3P5V1000F-GC12 by Samsung Semiconductor
Overview of K3P5V1000F-GC12 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for K3P5V1000F-GC12
K3P5V1000F-GC12 CAD Models
K3P5V1000F-GC12 Part Data Attributes
|
K3P5V1000F-GC12
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K3P5V1000F-GC12
Samsung Semiconductor
MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP44,.63 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.5 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 12.6 mm |
Alternate Parts for K3P5V1000F-GC12
This table gives cross-reference parts and alternative options found for K3P5V1000F-GC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3P5V1000F-GC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX23L1611MC-12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | K3P5V1000F-GC12 vs MX23L1611MC-12 |
K3P5U1000F-GC12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P5V1000F-GC12 vs K3P5U1000F-GC12 |
K3N5U1000E-GC120 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P5V1000F-GC12 vs K3N5U1000E-GC120 |
MX23L1610MC-12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 | Macronix International Co Ltd | K3P5V1000F-GC12 vs MX23L1610MC-12 |
MX23L1610MC-12G | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 | Macronix International Co Ltd | K3P5V1000F-GC12 vs MX23L1610MC-12G |
HY23V16202S-120 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.500 INCH, PLASTIC, SOP-44 | SK Hynix Inc | K3P5V1000F-GC12 vs HY23V16202S-120 |
K3N5V1000E-GC12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P5V1000F-GC12 vs K3N5V1000E-GC12 |
K3N5U1000D-GC12 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P5V1000F-GC12 vs K3N5U1000D-GC12 |
K3N5V1000F-GC120 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P5V1000F-GC12 vs K3N5V1000F-GC120 |
K3P5V1000F-GC120 | MASK ROM, 1MX16, 120ns, CMOS, PDSO44, 0.600 INCH, SOP-44 | Samsung Semiconductor | K3P5V1000F-GC12 vs K3P5V1000F-GC120 |