Memory
K3N6C1000C-TE150
Samsung Semiconductor
Description: MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44

Overview of K3N6C1000C-TE150 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for K3N6C1000C-TE150 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3N6C1000C-TE150 by Samsung Semiconductor

K3N6C1000C-TE150
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
0.400 INCH, TSOP2-44
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
150 ns
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
18.41 mm
Memory Density
33554432 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
2097152 words
Number of Words Code
2000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
2MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10.16 mm
Want to compare parts?
  1. K3N6C1000C-TE150
    Samsung Semiconductor
    MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
    VS

Alternate Parts for K3N6C1000C-TE150

This table gives cross-reference parts and alternative options found for K3N6C1000C-TE150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N6C1000C-TE150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K3P6C1000F-TC15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3P6C1000F-TC15
KM23C32000CT MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs KM23C32000CT
K3N6C1000C-TC15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3N6C1000C-TC15
K3N6C1000E-TC150 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3N6C1000E-TC150
MX23C3210YC-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, MS-024, TSOP2-44 Macronix International Co Ltd K3N6C1000C-TE150 vs MX23C3210YC-15
K3N6C1000E-TC15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3N6C1000E-TC15
KM23C32005BT-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs KM23C32005BT-15
KM23C32000CT-15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs KM23C32000CT-15
K3N6C1000C-TE15 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3N6C1000C-TE15
K3P6C1000B-TC150 MASK ROM, 2MX16, 150ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3P6C1000B-TC150
Part Number Description Manufacturer Compare
UPD23C32080ALGX-XXX MASK ROM, 2MX16, 100ns, MOS, PDSO44, 15.24 MM, PLASTIC, SOP-44 NEC Electronics America Inc K3N6C1000C-TE150 vs UPD23C32080ALGX-XXX
MR27V3202FMA OTP ROM, 2MX16, 90ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd K3N6C1000C-TE150 vs MR27V3202FMA
AM29F032B-75SIB Flash, 4MX8, 70ns, PDSO44, SOP-44 AMD K3N6C1000C-TE150 vs AM29F032B-75SIB
K3N6C1000C-TC12 MASK ROM, 2MX16, 120ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Samsung Semiconductor K3N6C1000C-TE150 vs K3N6C1000C-TC12
M27W03290M1T 2MX16 OTPROM, 90ns, PDSO44, 0.525 INCH, PLASTIC, SO-44 STMicroelectronics K3N6C1000C-TE150 vs M27W03290M1T
AM29F032B-150SE Flash, 4MX8, 150ns, PDSO44, MO-180AA, SOP-44 AMD K3N6C1000C-TE150 vs AM29F032B-150SE
TC58FVT400F-10 IC 4M X 8 FLASH 3V PROM, 35 ns, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44, Programmable ROM Toshiba America Electronic Components K3N6C1000C-TE150 vs TC58FVT400F-10
MX23L3211MC-90 MASK ROM, 2MX16, 90ns, CMOS, PDSO44, 0.500 INCH, MO-175, SOP-44 Macronix International Co Ltd K3N6C1000C-TE150 vs MX23L3211MC-90
AM29F032B-75SIB Flash, 4MX8, 70ns, PDSO44, SOP-44 Spansion K3N6C1000C-TE150 vs AM29F032B-75SIB
AM29F032B-90SCB Flash, 4MX8, 90ns, PDSO44, SOP-44 AMD K3N6C1000C-TE150 vs AM29F032B-90SCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N6C1000C-TE150 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N6C1000C-TE150 by Samsung Semiconductor

  • Please alert me when K3N6C1000C-TE150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following K3N6C1000C-TE150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N6C1000C-TE150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following K3N6C1000C-TE150 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N6C1000C-TE150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N6C1000C-TE150 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: