Memory
K3N5V1000D-GC10
Samsung Semiconductor
Description: MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44

Overview of K3N5V1000D-GC10 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for K3N5V1000D-GC10 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K3N5V1000D-GC10 by Samsung Semiconductor

K3N5V1000D-GC10
Samsung Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
100 ns
Additional Feature
CONFIGURABLE AS 1M X 16
Alternate Memory Width
8
JESD-30 Code
R-PDSO-G44
Length
28.5 mm
Memory Density
16777216 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.1 mm
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
12.6 mm
Want to compare parts?
  1. K3N5V1000D-GC10
    Samsung Semiconductor
    MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44
    VS

Alternate Parts for K3N5V1000D-GC10

This table gives cross-reference parts and alternative options found for K3N5V1000D-GC10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K3N5V1000D-GC10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM23V16000DG-10 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs KM23V16000DG-10
K3P5V1000F-GC10 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3P5V1000F-GC10
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 LAPIS Semiconductor Co Ltd K3N5V1000D-GC10 vs MR53V1602J-XXTP
MR27V1652F-XXXMA MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd K3N5V1000D-GC10 vs MR27V1652F-XXXMA
MR27V1652F-XXXMA MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 OKI Electric Industry Co Ltd K3N5V1000D-GC10 vs MR27V1652F-XXXMA
MX23L1610MC-10G MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.500 INCH, LEAD FREE, MO-175, SOP-44 Macronix International Co Ltd K3N5V1000D-GC10 vs MX23L1610MC-10G
K3P5V1000F-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3P5V1000F-GC100
K3N5V1000D-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3N5V1000D-GC100
K3N5U1000D-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3N5U1000D-GC100
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 OKI Electric Industry Co Ltd K3N5V1000D-GC10 vs MR53V1602J-XXTP
Part Number Description Manufacturer Compare
K3P5V1000D-GC10 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3P5V1000D-GC10
K3P5U1000D-GC10 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3P5U1000D-GC10
K3P5V1000F-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3P5V1000F-GC100
KM23V16000DG-10 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs KM23V16000DG-10
K3P5V1000F-GC10 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3P5V1000F-GC10
K3N5U1000D-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3N5U1000D-GC100
MR27V1652F-XXXMA MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, 1.27 MM PITCH, PLASTIC, SOP-44 LAPIS Semiconductor Co Ltd K3N5V1000D-GC10 vs MR27V1652F-XXXMA
K3N5V1000F-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3N5V1000F-GC100
MR53V1602J-XXTP MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44 LAPIS Semiconductor Co Ltd K3N5V1000D-GC10 vs MR53V1602J-XXTP
K3N5V1000D-GC100 MASK ROM, 1MX16, 100ns, CMOS, PDSO44, 0.600 INCH, SOP-44 Samsung Semiconductor K3N5V1000D-GC10 vs K3N5V1000D-GC100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3N5V1000D-GC10 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3N5V1000D-GC10 by Samsung Semiconductor

  • Please alert me when K3N5V1000D-GC10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3N5V1000D-GC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3N5V1000D-GC10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3N5V1000D-GC10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3N5V1000D-GC10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3N5V1000D-GC10 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: