K3023P vs MOC3031SR2-M feature comparison

K3023P Vishay Semiconductors

Buy Now Datasheet

MOC3031SR2-M Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Additional Feature UL APPROVED, VDE APPROVED
Configuration SINGLE
Forward Current-Max 0.08 A
Input Trigger Current-Nom 3 mA
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.1 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 400 V
Terminal Finish Tin (Sn)
Base Number Matches 2 2
Pbfree Code Yes

Compare K3023P with alternatives

Compare MOC3031SR2-M with alternatives