Part Details for K2B110FMD4TBH by Hypertac Ltd
Overview of K2B110FMD4TBH by Hypertac Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K2B110FMD4TBH
K2B110FMD4TBH CAD Models
K2B110FMD4TBH Part Data Attributes
|
K2B110FMD4TBH
Hypertac Ltd
Buy Now
Datasheet
|
Compare Parts:
K2B110FMD4TBH
Hypertac Ltd
Board Connector, 132 Contact(s), 6 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTAC LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 22 GROUND SHIELD CONTACTS IN ONE ROW, STANDARD: IEC 1076-4-101 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 132 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K2B110FMD4TBH
This table gives cross-reference parts and alternative options found for K2B110FMD4TBH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2B110FMD4TBH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2B110FMD4TBH | Board Connector, 110 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | Smiths Group | K2B110FMD4TBH vs K2B110FMD4TBH |
K2B110FMD4TBH | Board Connector, 110 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, | Hypertronics Corporation | K2B110FMD4TBH vs K2B110FMD4TBH |